Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPD650P06NMATMA1

MOSFET P-CH 60V 22A TO252-3 P-Channel 60 V 22A (Tc) 83W (Tc) Surface Mount PG-TO252-3-313
$ 0.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPD650P06NMATMA1.

IHS

Datasheet10 pages0 years ago

Inventory History

3 month trend:
-6.59%

CAD Models

Download Infineon IPD650P06NMATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.76
$ 0.773
Stock
241,007
376,237
Authorized Distributors
6
6
Mount
-
-
Case/Package
TO-252
TO-252
Drain to Source Voltage (Vds)
-60 V
-60 V
Continuous Drain Current (ID)
22 A
35 A
Threshold Voltage
-
-
Rds On Max
-
-
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
83 W
125 W
Input Capacitance
-
-

Supply Chain

Country of OriginAustria, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-04-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Infineon IPD650P06NMATMA1 provided by its distributors.

MOSFET P-CH 60V 22A TO252-3 P-Channel 60 V 22A (Tc) 83W (Tc) Surface Mount PG-TO252-3-313
Infineon P-Ch MOSFET Vds=60V 22A DPAK (TO-252) SMD 3-Pin
Trans MOSFET P-CH 60V 22A 3-Pin(2+Tab) DPAK T/R
MOSFET, P-CH, -60V, -22A, 175DEG C, 83W;
Power Field-Effect Transistor, 22A I(D), 60V, 0.065ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
IPD650P06NM - 60V P-CHANNEL POWE
OptiMOS™ P-channel MOSFETs 60V in DPAK package represents the new technology targeted for battery management, load switch and reverse polarity protection applications. The main advantage of a P-channel device is the reduction of design complexity in medium and low power applications. Its easy interface to MCU, fast switching as well as avalanche ruggedness makes it suitable for high quality demanding applications. It is available in normal and logic level featuring a wide RDS(on) range and improves efficiency at low loads due to low Qg.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD650P06NM
  • SP004987256