Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPB80N06S207ATMA4

55V, N-Ch, 6.3 mΩ max, Automotive MOSFET, D2PAK, OptiMOS™, PG-TO263-3, RoHS
$ 0.689
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPB80N06S207ATMA4.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IPB80N06S207ATMA4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-03-13
Lifecycle StatusProduction (Last Updated: 9 months ago)
LTB Date2023-03-31
LTD Date2023-09-30

Related Parts

55V, N-Ch, 4.7 mΩ max, Automotive MOSFET, D2PAK, OptiMOS™, PG-TO263-3, RoHS
Trans MOSFET N-CH Si 55V 75A 3-Pin(2+Tab) TO-263AB T/R
285W(Tc) 4V@ 250µA 210nC@ 20V 1individualNChannel 55V 8mΩ@ 75A,10V 3.2pF@25V D2PAK SMD mount
285W(Tc) 4V@ 250µA 210nC@ 20V 1individualNChannel 55V 8mΩ@ 75A,10V 3.2pF@25V D2PAK SMD mount
InfineonIRF4104SPBF
MOSFET N-CH 40V 75A D2PAK N-Channel 40 V 75A (Tc) 140W (Tc) Surface Mount D2PAK
40V, N-Ch, 6.2 mΩ max, Automotive MOSFET, D2PAK, OptiMOS™-T2, PG-TO263-3, RoHS
InfineonIRF1010ZSPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 5.8Milliohms;ID 75A;D2Pak;PD 140W;VGS +/-20

Descriptions

Descriptions of Infineon IPB80N06S207ATMA4 provided by its distributors.

55V, N-Ch, 6.3 mΩ max, Automotive MOSFET, D2PAK, OptiMOS™, PG-TO263-3, RoHS
Infineon SCT
MOSFET N-CH 55V 80A TO263-3 N-Channel 55 V 80A (Tc) 250W (Tc) Surface Mount PG-TO263-3-2
Trans MOSFET N-CH 55V 80A 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101
Power Field-Effect Transistor, 80A I(D), 55V, 0.0063ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
250W(Tc) 20V 4V@ 180µA 110nC@ 10 V 1individualNChannel 55V 6.3mΩ@ 68A,10V 80A 3.4nF@25V TO-263 SMD mount 10mm*9.25mm*4.4mm
Summary of Features: N-channel - Enhancement mode; Automotive AEC Q101 qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green package (lead free); Ultra low Rds(on); 100% Avalanche tested | Benefits: world's lowest RDS at 55V (on) in planar technology; highest current capability; lowest switching and conduction power losses for highest thermal efficiency; robust packages with superior quality and reliability; Optimized total gate charge enables smaller driver output stages | Target Applications: Valves control; Solenoids control; Lighting; Single-ended motors

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPB80N06S2-07
  • IPB80N06S207 ATMA1
  • IPB80N06S207 ATMA4
  • IPB80N06S207ATMA1
  • SP000218818
  • SP001067870