Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPB100N06S205ATMA4

55V, N-Ch, 4.7 mΩ max, Automotive MOSFET, D2PAK, OptiMOS™, PG-TO263-3, RoHS
$ 2.708
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPB100N06S205ATMA4.

IHS

Datasheet8 pages20 years ago

TME

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IPB100N06S205ATMA4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-03-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-03-31
LTD Date2023-09-30

Related Parts

55V, N-Ch, 4.7 mΩ max, Automotive MOSFET, D2PAK, OptiMOS™, PG-TO263-3, RoHS
MOSFET N-CH 40V 120A D2PAK / N-Channel 40 V 120A (Tc) 79W (Tc) Surface Mount PG-TO263-3
SQM110N05-06L Series 55 V 110 A Automotive N-Channel Mosfet - TO-263-3
Automotive Q101 60V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
Single N-Channel 40 V 0.0033 O 87 nC Surface Mount Power Mosfet - TO-263 (D2PAK)
Diodes Inc.DMTH6004SCTB-13
Trans MOSFET N-CH 60V 100A 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of Infineon IPB100N06S205ATMA4 provided by its distributors.

55V, N-Ch, 4.7 mΩ max, Automotive MOSFET, D2PAK, OptiMOS™, PG-TO263-3, RoHS
Infineon SCT
MOSFET N-CH 55V 100A TO263-3 N-Channel 55 V 100A (Tc) 300W (Tc) Surface Mount PG-TO263-3-2
Trans MOSFET N-CH 55V 100A 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101
Power Field-Effect Transistor, 100A I(D), 55V, 0.0047ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
300W(Tc) 20V 4V@ 250µA 170nC@ 10 V 1individualNChannel 55V 4.7mΩ@ 80A,10V 100A 5.11nF@25V TO-263-3 SMD mount 10mm*9.25mm*4.4mm
Mosfet, Aec-Q101, N-Ch, 55V, To-263; Transistor Polarity:N Channel; Continuous Drain Current Id:100A; Drain Source Voltage Vds:55V; On Resistance Rds(On):0.0037Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Power Rohs Compliant: Yes |Infineon IPB100N06S205ATMA4
Summary of Features: N-channel - Enhancement mode; Automotive AEC Q101 qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green package (lead free); Ultra low Rds(on); 100% Avalanche tested | Benefits: world's lowest RDS at 55V (on) in planar technology; highest current capability; lowest switching and conduction power losses for highest thermal efficiency; robust packages with superior quality and reliability; Optimized total gate charge enables smaller driver output stages | Target Applications: Valves control; Solenoids control; Lighting; Single-ended motors

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPB100N06S2-05
  • IPB100N06S205ATMA1
  • SP001067896