Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPA60R299CPXKSA1

MOSFET N-CH 600V 11A TO220-FP N-Channel 600 V 11A (Tc) 33W (Tc) Through Hole PG-TO220-3-31
$ 1.22
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPA60R299CPXKSA1.

Upverter

Datasheet10 pages15 years ago

IHS

element14 APAC

Farnell

Inventory History

3 month trend:
-0.00%

CAD Models

Download Infineon IPA60R299CPXKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2005-12-22
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Trans MOSFET N-CH 600V 13.8A 3-Pin(3+Tab) TO-220 Full-Pack
Trans MOSFET N-CH 600V 12A 3-Pin(3+Tab) TO-220FP
STMicroelectronicsSTP18N60M2
N-channel 600 V, 0.255 Ohm typ., 13 A MDmesh M2 Power MOSFET in TO-220 package
STMicroelectronicsSTF18N60M2
N-channel 600 V, 0.255 Ohm typ., 13 A MDmesh M2 Power MOSFET in TO-220FP package
STMicroelectronicsSTF18NM60N
N-channel 600 V, 0.26 Ohm typ., 13 A MDmesh(TM) II Power MOSFET in TO-220FP
E Series N-Channel 600 V 0.38 O 58 nC Flange Mount Power Mosfet - TO-220FP

Descriptions

Descriptions of Infineon IPA60R299CPXKSA1 provided by its distributors.

MOSFET N-CH 600V 11A TO220-FP N-Channel 600 V 11A (Tc) 33W (Tc) Through Hole PG-TO220-3-31
Trans MOSFET N-CH 600V 11A 3-Pin(3+Tab) TO-220FP
11 A 600 V 0.299 ohm N-CHANNEL Si POWER MOSFET TO-220AB
Power Field-Effect Transistor, 11A I(D), 600V, 0.299ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN
33W(Tc) 20V 3.5V@ 440µA 29nC@ 10 V 1individualNChannel 600V 299mΩ@ 6.6A,10V 11A 1.1nF@100V TO-220 Through hole mounting 10.65mm*4.85mm*16.15mm
CoolMOS™ CP, Infineon's fifth series of CoolMOS™, is designed for hard and soft switching topologies, CCM PFC as well as PWM for ATX, notebook adapter PDP and LCD TV.
MOSFET, N, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:11A; Drain Source Voltage Vds:650V; On Resistance Rds(on):299mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:33W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:11A; Package / Case:TO-220; Power Dissipation Pd:33W; Termination Type:Through Hole; Transistor Type:Power MOSFET; Voltage Vds Typ:650V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPA60R299CP
  • SP000096438