What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IDH20G65C5XKSA2

Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 650V V(RRM), Silicon Carbide, TO-220AC
$ 3.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IDH20G65C5XKSA2.

element14 APAC

Datasheet11 pages13 years ago

Inventory History

3 month trend:
-13.67%

CAD Models

Download Infineon IDH20G65C5XKSA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-09-27
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2017-08-31
LTD Date2018-02-28

Related Parts

STMicroelectronicsSTPSC1006D
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon Carbide, TO-220AC
STMicroelectronicsSTTH20R04FP
Rectifier Diode, 1 Phase, 1 Element, 20A, 400V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTTH20R04D
Rectifier Diode, 1 Phase, 1 Element, 20A, 400V V(RRM), Silicon, TO-220AC
DIODE, RECTIFIER, ULTRAFAST, VR 600V, IF 15A, PKG TO-220AC, VF 1.7V, TRR 19NS, CJ 50PF
DIODE, RECTIFIER, ULTRAFAST, VR 600V, IF 8A, PKG TO-220AC, VF 1.7V, TRR 18NS, CJ 10PF
DIODE, RECTIFIER, ULTRAFAST, VR 600V, IF 25A, PKG TO-220AC, VF 1.7V, TRR 23NS, CJ 100PF

Descriptions

Descriptions of Infineon IDH20G65C5XKSA2 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 650V V(RRM), Silicon Carbide, TO-220AC
Infineon 650V 20A, Schottky Rectifier & Schottky Diode, 2-Pin TO-220 IDH20G65C5XKSA2
Discretes, Schottky Diodes, Sic - Silicon Carbide Schottky Diodes Rohs Compliant: Yes |Infineon Technologies IDH20G65C5XKSA2
The CoolSiC™ Schottky diode 650 V, 20 A generation 5 in TO-220 real2pin package presents a leading-edge technology for SiC Schottky Barrier diodes. The Infineon proprietary diffusion soldering process, already introduced with G3, is now combined with a new, more compact design and thin wafer technology. The result is a new family of products showing improved efficiency over all load conditions, coming from both the improved thermal characteristics and a lower figure of merit (Q c x V f).

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IDH20G65C5
  • IDH20G65C5XKSA1
  • IDH20G65C5XKSA2.
  • SP001632412