Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon FS450R12OE4BOSA1

Trans IGBT Module N-CH 1200V 660A 2250000mW Automotive 29-Pin ECONOPP-2 Tray
$ 480.109
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FS450R12OE4BOSA1.

Infineon

Datasheet1 page14 years ago

IHS

_legacy Avnet

Inventory History

3 month trend:
+54.57%

CAD Models

Download Infineon FS450R12OE4BOSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginHungary
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-03-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Trans IGBT Module N-CH 1200V 995A 4050000mW Automotive 11-Pin ECONOD-3 Tray
IGBT Array & Module Transistor, Dual NPN, 580 A, 1.75 V, 2.4 kW, 1.2 kV, Module
Trans IGBT Module N-CH 1200V 650A 2250000mW Automotive 4-Pin 62MM-2 Tray
Trans IGBT Module N-CH 1200V 560A 1785000mW 7-Pin Case SP-6 Tube
MicrochipAPTGT600A60G
APTGT600x Series 600 V 700 A Trench + Field Stop IGBT® Power Module - SP6

Descriptions

Descriptions of Infineon FS450R12OE4BOSA1 provided by its distributors.

Trans IGBT Module N-CH 1200V 660A 2250000mW Automotive 29-Pin ECONOPP-2 Tray
Igbt, Module, N-Ch, 1.2Kv, 660A; |Infineon Technologies FS450R12OE4BOSA1
EconoPACK™ + D-series 1200 V, 450 A sixpack IGBT module with TRENCHSTOP™ IGBT4, Emitter Controlled HE diode and NTC. Also available with pre-applied Thermal Interface Material.
IGBT, MODULE, N-CH, 1.2KV, 660A; Transistor Polarity: N Channel; DC Collector Current: 660A; Collector Emitter Saturation Voltage Vce(on): 1.75V; Power Dissipation Pd: 2.25kW; Collector Emitter Voltage V(br)ceo: 1.2kV; Transi

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FS450R12OE4
  • SP000690922