What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon FM22L16-55-TG

FM22L16 Series 4 Mb (256 K x 16) 3 V 55 ns Parallel F-RAM Memory - TSOP-44
$ 38.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FM22L16-55-TG.

IHS

Datasheet23 pages6 years ago

Future Electronics

element14 APAC

Augswan

Newark

Inventory History

3 month trend:
-3.87%

CAD Models

Download Infineon FM22L16-55-TG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date2007-03-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,55ns,2.5v-3.6v,44 Pin TSOP II, RoHS
SRAM Chip Async Single 3V 8M-bit 512K x 16 55ns Automotive 44-Pin TSOP-II Tray
SRAM Chip Async Single 3.3V 2M-bit 128K x 16 55ns 44-Pin TSOP-II / IC SRAM 2MBIT 55NS 44TSOP
SRAM Chip Async Single 3.3V 4M-bit 256K x 16 55ns 44-Pin TSOP-II / IC SRAM 4MBIT 55NS 44TSOP
SRAM Chip Async Single 3V 4M-bit 256K x 16 55ns Automotive 44-Pin TSOP-II Tray
SRAM Chip Async Single 3V 2M-bit 128K x 16 55ns Automotive 44-Pin TSOP-II Tray
CY14B Series 3V 4M-bit (256 K x 16) AutoStore nvSRAM TSOP-44 45 ns I-Temp
4Mb £¨512K x 8£© 512Kx8 2.7V 52mA 3.6V Parallel 8bit TSOP-44
SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 55ns 44-Pin TSOP-II T/R
4Mb £¨512K x 8£© 512Kx8 2.7V 52mA 3.6V Parallel 8bit TSOP-44
IC SRAM 4M PARALLEL 44TSOP2 / 256K x 16 LOW VOLTAGE, ULTRA LOW POWER CMOS STATIC SRAM

Descriptions

Descriptions of Infineon FM22L16-55-TG provided by its distributors.

FM22L16 Series 4 Mb (256 K x 16) 3 V 55 ns Parallel F-RAM Memory - TSOP-44
4Mb £¨256K x 16£© 256Kx16 2.7V 3.6V 110ns Parallel 151years TSOP-44 18.41mm*10.16mm*1.2mm
IC FRAM 4MBIT 55NS 44TSOP / FRAM 4Mbit Parallel Interface 3.3V 44-Pin TSOP-II Tray
Ferroelectric RAM (FRAM), 4 Mbit (256K x 16) Parallel, 40 MHz, 2.7 V to 3.6 V Supply, TSOP-II-44
IC, FRAM, 4MB, 55NS, TSOP-44; Memory Size:4Mbit; NVRAM Memory Configuration:512K x 8bit; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Memory Case Style:TSOP; No. of Pins:44; IC Interface Type:Parallel; Access Time:55ns ;RoHS Compliant: Yes
F-RAM, NV, 4MBIT, 40MHZ, TSOP-II-44; Memory Size:4Mbit; Memory Organisation:256K x 16bit; IC Interface Type:Parallel; Clock Frequency:40MHz; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Memory Case Style:TSOP-II; No. of Pins:44Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017)
Experience over 151 years of data retention with the FM22L16 256K × 16 nonvolatile memory. Its fast write timing, high endurance, and nonvolatile nature eliminate reliability concerns, making it an ideal drop-in replacement for standard SRAM, ensuring superior performance in applications requiring frequent or rapid writes.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM22L16-55 TG
  • FM22L16-55-TG.
  • FM22L16-55-TG..
  • FM22L16-55TG
  • FM22L1655TG
  • SP005659315