Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon CYUSB3304-68LTXC

CY Series 1.26 V 5 Gbps Surface Mount Universal Serial Bus Transceiver - QFN-68

$ 3.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CYUSB3304-68LTXC.

element14 APAC

Datasheet46 pages6 years ago
Datasheet42 pages22 years ago

Upverter

Augswan

Arrow.cn

Inventory History

3 month trend:
-6.33%

CAD Models

Download Infineon CYUSB3304-68LTXC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.3
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2014-02-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

MicrochipUSB2642-I/ML
USB 2.0 Flash Media Controller with HiSpeed USB Hub 48 VQFN 7x7x0.9mm TRAY RoHS Compliant: Yes
Low Speed/Full Speed/High Speed 4 Port Hub Controller USB 2.0 3.3V Tray 48-Pin SQFN EP
MicrochipUSB2642/ML
Vqfn Usb 2.0 Flash Media Controller With Hispeed Usb Hub Rohs Compliant: Yes
NXP SemiconductorsPCA9506BS,118
PCA9506 Series 40-Bit I2C-Bus I/O Port with RESET OE and INT - HVQFN - 56
Texas InstrumentsTLV320AIC33IRGZR
General Purpose Audio Codec 2ADC / 2DAC Ch 48-Pin VQFN EP T/R

Descriptions

Descriptions of Infineon CYUSB3304-68LTXC provided by its distributors.

CY Series 1.26 V 5 Gbps Surface Mount Universal Serial Bus Transceiver - QFN-68
IC USB 3.0 HUB 4-PORT 68QFN / Low Speed/Full Speed/High Speed/Super Speed USB Hub Controller USB 3.0 1.2V/3.3V Tray 68-Pin QFN EP
USB 3.0 Hub Controller 68-Pin QFN Bulk
16K x 8 1.14V 1.26V QFN-68 SMD mount 8mm*8mm*1mm
USB Interface IC HX3 USB 3.0 Hub 4 Ports 3V
USB Bus Controller, CMOS, QCC68
Infineon CYUSB3304-68LTXC USBコントローラ
USB HUB CONTROLLER, 4-PORT, QFN-68; USB IC Type:USB Hub Controller; USB Standard:USB 3.0; Supply Voltage Min:1.14V; Supply Voltage Max:1.26V; Interface Case Style:QFN; No. of Pins:68Pins; Data Rate:-; No. of Ports:4 Port; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017); USB Type:USB Hub Controller

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CYUSB330468LTXC
  • SP005657123