What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon CY22393FXI

CY22393 Series Triple PLL 3.3 V 200 MHz Flash Program Clock Generator - TSSOP-16
$ 19.993
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY22393FXI.

IHS

Datasheet27 pages6 years ago

Upverter

element14 APAC

element14

Future Electronics

Inventory History

3 month trend:
-20.81%

CAD Models

Download Infineon CY22393FXI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeNone
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

InfineonCY22392FXI
CY22392 Series Triple PLL 3.3 V 200 MHz Flash Program Clock Generator - TSSOP-16
InfineonCY223931FXI
Programmable Clock Generator, 0 MHz to 166 MHz, 6 Outputs, 3.135 V to 3.465 V, 16 Pins, TSSOP
InfineonCY22150FZXC
CY22150 Series Single PLL 2 Wire 3.3 V 200 MHz Program Clock Generator -TSSOP-16
200MHz TSSOP-16 Clock Generators / Frequency Synthesizers / PLL ROHS
Clock Generator, Crystal to 25 MHz, 100 MHz, 125 MHz, 200 MHz, 3.3 V, with Differential HCSL Outputs
yes 3.135V 3.465V 156.25MHz TSSOP-16 SMD mount 5mm*4.4mm*1mm

Descriptions

Descriptions of Infineon CY22393FXI provided by its distributors.

CY22393 Series Triple PLL 3.3 V 200 MHz Flash Program Clock Generator - TSSOP-16
Programmable Clock Generator, 0 MHz to 166 MHz, 6 Outputs, 3.135 V to 3.465 V, 16 Pins, TSSOP
Clock Generator 1MHz to 166MHz-IN 166MHz-OUT 16-Pin TSSOP Tube
With bypass 3.135V 3.465V 166MHz TSSOP-16 SMD mount 4.4mm(width)*1.1mm(height)
Clock Generators & Support Products 3-PLL Clk Syn IND
LVTTL Crystal Clock Generator Fanout Distribution 16-TSSOP (0.173 4.40mm Width) CY22393 clock generator circuit 3.3V 166MHz 100mA 100mA
PLL CLK GENERATOR, 166MHZ, -40 TO 85DEGC; Clock IC Type:PLL Clock Generator; Frequency:166MHz; No. of Outputs:6Outputs; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Clock IC Case Style:TSSOP; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005641569