Infineon BSZ034N04LSATMA1

N-ch Mosfet 40V 2.1KW 2V 25NC@10V 13NC@4.5V 3.4MΩ@10V 1.8NF@20V TSDSON-8 3.3MM × 3.3MM × 1.1MM
$ 0.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSZ034N04LSATMA1.

element14 APAC

Datasheet11 pages0 years ago

TME

Inventory History

3 month trend:
-99.95%

CAD Models

Download Infineon BSZ034N04LSATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-11-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PowerTrench® MOSFET, N-Channel, 40 V, 50 A, 4.1 mΩ
N-Ch MOSFET 63W 40V 20V 1.2V 45nC 2.2mΩ 40A TSDSON-8 SMD, Adhesive Mount 3.3mm × 3.3mm × 1.1mm
MOSFET, N CH, 40V, 50A, POWERPAK SO; Transistor Polarity:N Channel; Continuous D
onsemiFDMC8321L
Dual N-Channel MOSFET, 27A/108A, 40V, 2.5mΩ, 60nC, 3.965nF, 2.9W, SMD, 3.3mm × 3.3mm × 1.1mm
Trans MOSFET N-CH Si 40V 22.8A 8-Pin Power 56 T/R
Trans MOSFET N-CH 30V 22A 8-Pin Power 56 T/R

Descriptions

Descriptions of Infineon BSZ034N04LSATMA1 provided by its distributors.

N-Ch MOSFET 40V 2.1kW 2V 25nC@10V 13nC@4.5V 3.4mΩ@10V 1.8nF@20V TSDSON-8 3.3mm × 3.3mm × 1.1mm
OPTIMOS POWER-MOSFET Power Field-Effect Transistor, 19A I(D), 40V, 0.0046ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
OptiMOS™ 40V is a perfect choice for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops. In addition these devices can be used for a broad range of industrial applications including motor control and fast switching DC-DC converter.
MOSFET, N-CH, 40V, 40A, TSDSON; Transistor Polarity:N Channel; Continuous Drain Current Id:40A; Drain Source Voltage Vds:40V; On Resistance Rds(on):0.0027ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2V; Power

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSZ034N04LS
  • SP001067020