Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon BSZ018NE2LSIATMA1

Trans MOSFET N-CH 25V 22A 8-Pin TSDSON EP
$ 0.687
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSZ018NE2LSIATMA1.

element14 APAC

Datasheet9 pages13 years ago

IHS

Factory Futures

Inventory History

3 month trend:
-0.82%

CAD Models

Download Infineon BSZ018NE2LSIATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date2011-06-15
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2025-09-30
LTD Date2026-03-31

Related Parts

InfineonIRF8252PBF
2.5W(Ta) 20V 2.35V@ 100¦ÌA 53nC@ 4.5 V 1N 25V 2.7m¦¸@ 25A,10V 25A 5.305nF@13V SOIC-8
25V Single N-Channel HEXFET Power MOSFET in a 2mm X 2mm PQFN package, PG-TSDSON-6, RoHS
2.1W 20V 2V 7.7nC@ 4.5V,16nC@ 10V 1N 25V 3.6m¦¸@ 10V 40A 1.2nF@ 12V SON , 3.3mm*3.3mm*1.1mm
onsemiFDMS7572S
FDMS7572S Series 25 V 49 A 2.9 mOhm N-Channel PowerTrench SyncFET - Power56
Asymmetric Dual N-Channel PowerTrench® Power Stage MOSFET 25V
onsemiFDMS7578
N-Channel Power Trench® MOSFET 25V, 60A, 5.8mΩ

Descriptions

Descriptions of Infineon BSZ018NE2LSIATMA1 provided by its distributors.

Trans MOSFET N-CH 25V 22A 8-Pin TSDSON EP
2.1W 20V 2V 36nC 1N 25V 1.8m¦¸@ 10V 40A 2.5nF@ 12V SON , 3.3mm*3.3mm*1.1mm
Power Field-Effect Transistor, 22A I(D), 25V, 0.0025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
BSZ018NE2 - 12V-300V N-CHANNEL P
With the OptiMOS™ 25V product family, Infineon sets new standards in power density and energy efficiency for discrete power MOSFETs and system in package. Ultra low gate and output charge, together with lowest on-state resistance in small footprint packages, make OptiMOS™ 25V the best choice for the demanding requirements of voltage regulator solutions in servers, datacom and telecom applications. Available in halfbridge configuration (power stage 5x6).
MOSFET, N-CH, 25V, 40A, TSDSON-8; Transistor Polarity: N Channel; Continuous Drain Current Id: 40A; Drain Source Voltage Vds: 25V; On Resistance Rds(on): 0.0015ohm; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSZ018NE2LSI
  • BSZ018NE2LSIXT
  • SP000906032