Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon BSC014N04LSIATMA1

Power MOSFET, N Channel, 40 V, 100 A, 0.0012 ohm, TDSON, Surface Mount
$ 0.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSC014N04LSIATMA1.

element14 APAC

Datasheet11 pages12 years ago
Datasheet13 pages0 years ago

Infineon SCT

Inventory History

3 month trend:
-11.94%

CAD Models

Download Infineon BSC014N04LSIATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.613
$ 0.612
$ 0.612
Stock
1,073,294
1,252,952
1,252,952
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Drain to Source Voltage (Vdss)
40 V
40 V
40 V
Continuous Drain Current (ID)
31 A
32 A
32 A
Threshold Voltage
2 V
-
-
Rds On Max
1.45 mΩ
-
-
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
2.5 W
96 W
96 W
Input Capacitance
4 nF
4.3 nF
4.3 nF

Supply Chain

Country of OriginGermany, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-02-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

InfineonIRF7946TRPBF
Power Field-Effect Transistor, 90A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 6.8pF 50Volts C0G +/-0.1pF
MOSFET N-CH 40V 110A TO263AB / Trans MOSFET N-CH 40V 110A Automotive 3-Pin(2+Tab) D2PAK T/R
Trans MOSFET N-CH 40V 120A Automotive 3-Pin(2+Tab) D2PAK T/R / OptiMOS-T2 Power-Transistor
N-Channel PowerTrench® MOSFET 40V, 100A, 1.5mΩ
375KW 20V 2.5V 190nC@ 10V 40V 1.7mΩ@ 10V 11.685nF@ 20V TO-263 glue mount 4.83mm(height)

Descriptions

Descriptions of Infineon BSC014N04LSIATMA1 provided by its distributors.

Power MOSFET, N Channel, 40 V, 100 A, 0.0012 ohm, TDSON, Surface Mount
New 40V and 60V product families, feature not only the industry’s lowest R DS(on) but also a perfect switching behavior for fast switching applications. 15% lower R DS(on) and 31% lower figure of merit (R DS(on) x Q g) compared to alternative devices has been realized by advanced thin wafer technology.
MOSFET, N-CH, 40V, 100A, TDSON-8; Transistor Polarity:N Channel; Continuous Drain Current Id:100A; Drain Source Voltage Vds:40V; On Resistance Rds(on):0.0012ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2V; Po
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 195 / Drain-Source Voltage (Vds) V = 40 / ON Resistance (Rds(on)) mOhm = 2 / Gate-Source Voltage V = 20 / Fall Time ns = 11 / Rise Time ns = 50 / Turn-OFF Delay Time ns = 55 / Turn-ON Delay Time ns = 16 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = TDSON-8 FL / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Power Dissipation (Pd) W = 96

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSC014N04LSI
  • SP000953212