What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon BSC011N03LSIATMA1

Trans Mosfet N-ch 30V 37A 8-PIN Tdson Ep T/r / Mosfet N-ch 30V 37A TDSON-8
$ 0.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSC011N03LSIATMA1.

element14 APAC

Datasheet10 pages13 years ago

Factory Futures

Inventory History

3 month trend:
+39.50%

CAD Models

Download Infineon BSC011N03LSIATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-06-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiFDMS8670S
N-Channel PowerTrench® SyncFET™ MOSFET 30V, 42A, 3.5mΩ
SUD42N03-3M9P-GE3 N-CHANNEL MOSFET TRANSISTOR, 107 A, 30 V, 3-PIN TO-252AA
-30V Single P-Channel HEXFET Power MOSFET in a PQFN 5mm x 6mm package, PQFN 5X6 8L, RoHS
30V Single N-Channel HEXFET Power MOSFET in a 3mm X 3mm PQFN package, PQFN 3X3 8L, RoHS
N CH POWER MOSFET, HEXFET, 30V, 14A, PQFN-8; Transistor Polarity:N Channel; Cont
Single P-Channel 30 V 8.7 mOhm Surface Mount TrenchFET Power Mosfet - TO-252

Descriptions

Descriptions of Infineon BSC011N03LSIATMA1 provided by its distributors.

Trans MOSFET N-CH 30V 37A 8-Pin TDSON EP T/R / MOSFET N-CH 30V 37A TDSON-8
2.5W 20V 2V 68nC 1N 30V 1.1m¦¸@ 10V 100A 4.3nF@ 15V TDSON-8 , 5.9mm*5.15mm*1.27mm
MOSFETs; BSC011N03LSI; INFINEON TECHNOLOGIES; 30 V; 37 A; 20 V; 96 W
Power Field-Effect Transistor, 37A I(D), 30V, 0.0015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
30Volt, 100Amp ,1.1MOHM,QFN5X6
Ultra low gate and output charge, together with lowest on-state resistance in small footprint packages, make OptiMOS™ 25V the best choice for the demanding requirements of voltage regulator solutions in servers, datacom and telecom applications. OptiMOS™ 30V products are tailored to the needs of power management in notebook by improved EMI behavior, as well as increased battery life. Available in halfbridge configuration (power stage 5x6)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSC011N03LSI
  • BSC011N03LSIXT
  • SP000884574