What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon BFR193WE6327

Trans RF BJT NPN 12V 0.08A 580mW Automotive AEC-Q101 3-Pin SOT-323 T/R
$ 0.085
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BFR193WE6327.

IHS

Datasheet7 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.085
$ 0.163
Stock
230,602
956,370
Authorized Distributors
1
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-323
SOT
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
12 V
12 V
Max Collector Current
80 mA
80 mA
Transition Frequency
8 GHz
8 GHz
Collector Emitter Saturation Voltage
-
-
hFE Min
50
70
Power Dissipation
580 mW
580 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-02-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2012-03-31
LTD Date2012-09-30

Related Parts

NXP SemiconductorsBFR93AW,135
RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, NPN
Diodes Inc.BC847BW-7-F
Bipolar Transistors - BJT BIPOLAR TRANSISTOR NPN SOT-323
Diodes Inc.DDTC114EUA-7-F
DDTC114UA Series NPN 50 V 100 mA Digital Transistor Surface Mount - SOT-323-3
Diodes Inc.BC846BW-7-F
Bipolar (BJT) Single Transistor, NPN, 65 V, 100 mA, 200 mW, SOT-323, Surface Mount
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of Infineon BFR193WE6327 provided by its distributors.

Trans RF BJT NPN 12V 0.08A 580mW Automotive AEC-Q101 3-Pin SOT-323 T/R
NPN SILICON RF TRANSISTOR RF Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN
NPN 580mW 2V 100nA 20V 12V 80mA SOT-323 2mm*1.25mm*900¦Ìm
RF TRANS NPN 12V 8GHZ SOT323-3
BFR193 HIGH LINEARITY SI- AND SIGEC-TR;

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFR 193W E6327
  • BFR193W E6327