What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon BFR193WH6327XTSA1

12V 580mW 80mA 100@30mA8V 8GHz +150¡Í@(Tj) SOT-323(SC-70) Bipolar Transistors - BJT ROHS
$ 0.163
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BFR193WH6327XTSA1.

IHS

Datasheet6 pages12 years ago
Datasheet6 pages13 years ago

_legacy Avnet

Inventory History

3 month trend:
+4.91%

CAD Models

Download Infineon BFR193WH6327XTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.163
$ 0.085
Stock
935,708
230,602
Authorized Distributors
6
1
Collector Emitter Breakdown Voltage
12 V
12 V
Continuous Collector Current
-
-
Collector Base Voltage (VCBO)
20 V
20 V
Frequency
8 GHz
8 GHz
Max Power Dissipation
580 mW
580 mW
Transition Frequency
8 GHz
8 GHz
Case/Package
SOT
SOT-323
Mount
Surface Mount
Surface Mount
Polarity
NPN
NPN
Gain Bandwidth Product
-
-

Supply Chain

Country of OriginGermany, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-08-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2015-02-28
LTD Date2015-08-31

Related Parts

NXP SemiconductorsBFU550XRR
RF TRANS NPN 12V 11GHZ SOT143R / RF Transistor NPN 12V 50mA 11GHz 450mW Surface Mount SOT-143R
NXP SemiconductorsBFU530XRR
RF Small Signal Bipolar Transistor, 0.065A I(C), 1-Element, L Band, Silicon, NPN
NXP SemiconductorsBFU520XRR
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, L Band, Silicon, NPN
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
onsemiBC848BMTF
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of Infineon BFR193WH6327XTSA1 provided by its distributors.

12V 580mW 80mA 100@30mA8V 8GHz +150¡Í@(Tj) SOT-323(SC-70) Bipolar Transistors - BJT ROHS
Infineon BFR193WH6327 NPN RF Bipolar Transistor, 0.08 A, 12 V, 3-Pin SOT-323
Bipolar - RF Transistor, NPN, 12 V, 8 GHz, 580 mW, 80 mA, SOT-323
Trans RF BJT NPN 12V 0.08A 580mW Automotive 3-Pin SOT-323 T/R
NPN 580mW 2V 100nA 20V 12V 80mA SOT-323 2mm*1.25mm*900¦Ìm
NPN RF-Trans. 12V 80mA SOT323 RoHSconf
Infineon RF Bip Transisitor BFR 193W H63
RF Small Signal Bipolar Transistor
BFR193 - HIGH LINEARITY SI- AND
INFINEON TECH ICS BFR193WH6327
RF BIP TRANSISTORS PG-SOT323-3
Rf Transistor, Npn, 12V, 8Ghz, Sot-323; Transistor Polarity:Npn; Collector Emitter Voltage V(Br)Ceo:12V; Transition Frequency Ft:8Ghz; Power Dissipation Pd:580Mw; Dc Collector Current:80Ma; Dc Current Gain Hfe:70Hfe; Rf Transistor Rohs Compliant: Yes |Infineon Technologies BFR193WH6327XTSA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFR 193W H6327
  • BFR193W
  • BFR193W H6327
  • BFR193WH6327
  • SP000734404