What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon BAS16E6433HTMA1

Rectifier Diode Switching Si 85V 0.25A 4ns Automotive 3-Pin SOT-23 T/R
$ 0.077
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BAS16E6433HTMA1.

IHS

Datasheet21 pages16 years ago

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon BAS16E6433HTMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.023
$ 0.023
Stock
8,015,454
77,371,688
77,371,688
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
TO-236-3
SOT-23
SOT-23
Forward Voltage
715 mV
1.3 V
1.3 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
250 mA
200 mA
200 mA
Max Reverse Leakage Current
-
1 µA
1 µA
Reverse Recovery Time
4 ns
6 ns
6 ns

Supply Chain

Country of OriginAustria, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1997-02-01
Lifecycle StatusEOL (Last Updated: 3 days ago)
LTB Date2019-12-31
LTD Date2020-12-31

Related Parts

Diode Small Signal Switching 100V 0.2A 3-Pin SOT-23 T/R
Diode Small Signal Switching 100V 0.2A Automotive 3-Pin SOT-23 T/R
Rectifier Diode Small Signal Switching Si 100V 0.15A 4ns 3-Pin SOT-23 T/R
Diodes Inc.BAV199
Rectifier Diode, 1 Phase, 2 Element, 0.2A, 70V V(RRM), Silicon
Tape & Reel (TR) Surface Mount Standard Single Diode Standard 2pF @ 0V 1MHz 100mA 200mW 3ns
Rectifier Diode, 1 Phase, 1 Element, 0.1A, 40V V(RRM), Silicon

Descriptions

Descriptions of Infineon BAS16E6433HTMA1 provided by its distributors.

Rectifier Diode Switching Si 85V 0.25A 4ns Automotive 3-Pin SOT-23 T/R
BAS16 Series 85 V 250 mA Surface Mount Silicon Switching Diode - SOT-23-3
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 80V V(RRM), Silicon
DIODE, SWITCHING, 80V, SOT-23; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 80V; Forward Current If(AV): 250mA; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 4ns; Forward Surge Current Ifsm Max: 4.5A; Operating Temperature Max: 150°C; Diode Case Style: SOT-23; No. of Pins: 3Pins; Product Range: BAS16 Series; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018); Diode Type: Switching

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS 16 E6433
  • BAS16 E6433
  • BAS16-E6433
  • BAS16E6433
  • BAS16E6433 HTMA1
  • SP000010201