Infineon IRLR024NTRLPBF

Mosfet, Power; N-ch; Vdss 55V; Rds(on) 0.065 Ohm; Id 17A; D-pak (TO-252AA); Pd 45W
$ 0.475
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLR024NTRLPBF.

element14 APAC

Datasheet11 pages21 years ago

IHS

Newark

SOS electronic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRLR024NTRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-03-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-09-30
LTD Date2025-03-31

Related Parts

InfineonAUIRLR024N
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
International RectifierAUIRLR024NTRL
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a D-Pak Package
InfineonIRLR024NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.065Ohm;ID 17A;D-Pak (TO-252AA);PD 45W
17A, 60V, 0.071 Ohm, N-Channel, Logic Level UltraFET Power MOSFETs | MOSFET N-CH 60V 18A DPAK
55W(Tc) 4V@ 250µA 24nC@ 20V 1individualNChannel 55V 70mΩ@ 19A,10V 350pF@25V TO-252AA SMD mount
60W(Tc) 3V@ 250µA 20nC@ 10V 1individualNChannel 60V 49mΩ@ 20A,10V 645pF@25V TO-252AA SMD mount

Descriptions

Descriptions of Infineon IRLR024NTRLPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.065Ohm;ID 17A;D-Pak (TO-252AA);PD 45W
Single N-Channel 55 V 0.11 Ohm 15 nC HEXFET® Power Mosfet - TO-263-3
55V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 17A I(D), 55V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
N CHANNEL MOSFET, 55V, 17A, D-PAK; Trans; N CHANNEL MOSFET, 55V, 17A, D-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:17A; Drain Source Voltage Vds:55V; On Resistance Rds(on):65mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2V
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 17 / Drain-Source Voltage (Vds) V = 55 / ON Resistance (Rds(on)) mOhm = 65 / Gate-Source Voltage V = 16 / Fall Time ns = 29 / Rise Time ns = 74 / Turn-OFF Delay Time ns = 20 / Turn-ON Delay Time ns = 7.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-252 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 45

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLR024NTRLPBF
  • IRLR 024 N TRLPBF
  • SP001568558