Infineon AUIRFS3306

Automotive Q101 60V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
$ 6.3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRFS3306.

IHS

Datasheet10 pages9 years ago
Datasheet12 pages15 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-08-22
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

VISHAY SQM120N06-3M5L-GE3 MOSFET Transistor, N Channel, 120 A, 60 V, 0.0028 ohm, 10 V, 2 V
60V Single N-Channel HEXFET Power MOSFET in a Lead Free D2-Pak package, D2PAK-3, RoHS
InfineonAUIRFS3206
MOSFET, N-CH, 60V, 210A, D2PAK; Transistor Polarity:N Channel; Continuous Drain
InfineonIRFS7540PBF
60V Single N-Channel HEXFET Power MOSFET in a Lead Free D2-Pak package, D2PAK-3, RoHS
MOSFET, POWER, N-CH, VDSS 60V, RDS(ON) 0.00325OHM, ID 110A, TO-263,PD 375W, VGS +/-20V
STMicroelectronicsSTB200N6F3
MOSFET N-Channel 60V 120A 3.6mΩ@60A,10V 330W(Tc) 20V 4V@250µA 100nC@10V 6.8nF@25V D2PAK SMD

Descriptions

Descriptions of Infineon AUIRFS3306 provided by its distributors.

Automotive Q101 60V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
Infineon SCT
Transistor MOSFET N-ch 60V 110A D2PAK
Trans MOSFET N-CH 60V 160A 3-Pin(2+Tab) D2PAK Tube
AUTOMOTIVE GRADE HEXFET POWER MOSFET Power Field-Effect Transistor, 120A I(D), 60V, 0.0042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Benefits: Advanced process technology; Ultra-low on-resistance; 175C operating temperature; Fast switching; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified | Target Applications: Brushed Motor Drive; Brushless Motor Drive

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001517554