Infineon AUIRFS3006

MOSFET, N-CH, 60V, 293A, D2PAK; Transistor Polarity: N Channel; Continuous Drain
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRFS3006.

RS (Formerly Allied Electronics)

Datasheet10 pages10 years ago

IHS

Alternate Parts

Price @ 1000
$ 1.665
$ 1.665
Stock
95,826
1,185,323
1,185,323
Authorized Distributors
1
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vds)
40 V
60 V
60 V
Continuous Drain Current (ID)
195 A
195 A
195 A
Threshold Voltage
-
-
-
Rds On Max
2.5 mΩ
2.5 mΩ
2.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
375 W
375 W
375 W
Input Capacitance
8.97 nF
8.97 nF
8.97 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Automotive Q101 60V Single N-Channel HEXFET Power MOSFET in a D2-PAK Package, D2PAK-3, RoHS
InfineonAUIRLS3036
MOSFET, N-CH, 60V, 270A, D2PAK; Transistor Polarity:N Channel; Continuous Drain
InfineonIRLS3036PBF
60V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
STMicroelectronicsSTH260N6F6-2
N-channel 60 V, 1.7 mOhm typ., 180 A STripFET F6 Power MOSFET in H2PAK-2 package
STMicroelectronicsSTH240N75F3-2
N-channel 75 V, 2.6 mOhm typ., 180 A STripFET(TM) III Power MOSFET in H2PAK-2 package
STMicroelectronicsSTH265N6F6-2AG
MOSFET N-CH 60V 180A H2PAK-2 / N-Channel 60 V 180A (Tc) 300W (Tc) Surface Mount H2Pak-2

Descriptions

Descriptions of Infineon AUIRFS3006 provided by its distributors.

MOSFET, N-CH, 60V, 293A, D2PAK; Transistor Polarity:N Channel; Continuous Drain
Trans MOSFET N-CH 60V 270A Automotive 3-Pin(2+Tab) D2PAK Tube
Automotive Q101 60V Single N-Channel HEXFET Power MOSFET in a D2-PAK Package
Transistor MOSFET N-ch 60V 191A D2PAK
AUTOMOTIVE GRADE HEXFET POWER MOSFET Power Field-Effect Transistor, 195A I(D), 60V, 0.0025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Specifically designed for Automotive applications, this HEXFET® Power MOSFET utilizes the latest processing techniques to achieve extremely low on-resistance per silicon area, D2PAK-3, RoHS
Infineon SCT
Benefits: Advanced Process Technology; Ultra Low On-Resistance; Dynamic dv/dt Rating; 175C Operating Temperature; Fast Switching; Repetitive Avalanche Allowed up to Tjmax; Lead-Free, RoHS Compliant; Automotive Qualified
MOSFET, N-CH, 60V, 293A, D2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:195A; Drain Source Voltage Vds:60V; On Resistance Rds(on):0.002ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:375W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:TO-263AB; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +175°C

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFAUIRFS3006
  • SP001521196