Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRLS3036PBF

Transistor: N-MOSFET; unipolar; HEXFET; 60V; 270A; 380W; D2PAK
$ 1.68
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLS3036PBF.

IHS

Datasheet11 pages17 years ago
Datasheet10 pages17 years ago

iiiC

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-12-08
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Automotive Q101 60V Single N-Channel HEXFET Power MOSFET in a D2-PAK Package, D2PAK-3, RoHS
InfineonAUIRLS3036
MOSFET, N-CH, 60V, 270A, D2PAK; Transistor Polarity:N Channel; Continuous Drain
STMicroelectronicsSTH260N6F6-2
N-channel 60 V, 1.7 mOhm typ., 180 A STripFET F6 Power MOSFET in H2PAK-2 package
InfineonIRFS7530PBF
N Channel 60 V 2 mO 375 W Surface Mount HexFet Power MosFet - D2PAK
STMicroelectronicsSTH265N6F6-2AG
MOSFET N-CH 60V 180A H2PAK-2 / N-Channel 60 V 180A (Tc) 300W (Tc) Surface Mount H2Pak-2
onsemiFDB039N06
Trans MOSFET N-CH 60V 174A 3-Pin(2+Tab) D2PAK Tube

Descriptions

Descriptions of Infineon IRLS3036PBF provided by its distributors.

Transistor: N-MOSFET; unipolar; HEXFET; 60V; 270A; 380W; D2PAK
MOSFET N-CH 60V 195A D2PAK N-Channel 60 V 195A (Tc) 380W (Tc) Surface Mount D2PAK
60V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Benefits: RoHS Compliant; Logic Level | Target Applications: Battery Operated Drive
Trans MOSFET N-CH 60V 270A 3-Pin(2+Tab) D2PAK Tube
Power Field-Effect Transistor, 195A I(D), 60V, 0.0024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N-CH 60V 195A D2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:165A; Drain Source Voltage Vds:60V; On Resistance Rds(on):2.4mohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs Typ:2.5V; Power Dissipation Pd:380W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-263; No. of Pins:3; SVHC:No SVHC (18-Jun-2012); Current Id Max:270A; Package / Case:D2-PAK; Power Dissipation Pd:380W; Power Dissipation Pd:380W; Termination Type:SMD; Transistor Type:Power MOSFET; Voltage Vds Typ:60V; Voltage Vgs Max:2.5V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2.5V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLS3036PBF
  • IRLS 3036PBF
  • SP001552894