What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon AUIRLS3036TRL

Automotive Q101 60V Single N-Channel HEXFET Power MOSFET in a D2-PAK Package, D2PAK-3, RoHS
$ 6.18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRLS3036TRL.

IHS

Datasheet10 pages10 years ago
Datasheet12 pages12 years ago

Alternate Parts

Price @ 1000
$ 6.18
$ 1.592
$ 1.592
Stock
61,788
347,358
347,358
Authorized Distributors
1
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vdss)
60 V
60 V
60 V
Continuous Drain Current (ID)
195 A
195 A
195 A
Threshold Voltage
-
2.5 V
2.5 V
Rds On Max
2.4 mΩ
2.4 mΩ
2.4 mΩ
Gate to Source Voltage (Vgs)
16 V
16 V
16 V
Power Dissipation
380 W
380 W
380 W
Input Capacitance
11.21 nF
11.21 nF
11.21 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-08-23
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2021-08-15
LTD Date2022-02-15

Related Parts

InfineonIRLS3036PBF
Transistor: N-MOSFET; unipolar; HEXFET; 60V; 270A; 380W; D2PAK
STMicroelectronicsSTH260N6F6-2
N-channel 60 V, 1.7 mOhm typ., 180 A STripFET F6 Power MOSFET in H2PAK-2 package
InfineonIRFS7530PBF
N Channel 60 V 2 mO 375 W Surface Mount HexFet Power MosFet - D2PAK
InfineonIRFS7534PBF
60V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
STMicroelectronicsSTH265N6F6-2AG
MOSFET N-CH 60V 180A H2PAK-2 / N-Channel 60 V 180A (Tc) 300W (Tc) Surface Mount H2Pak-2
STMicroelectronicsSTH240N75F3-2
N-channel 75 V, 2.6 mOhm typ., 180 A STripFET(TM) III Power MOSFET in H2PAK-2 package

Descriptions

Descriptions of Infineon AUIRLS3036TRL provided by its distributors.

Automotive Q101 60V Single N-Channel HEXFET Power MOSFET in a D2-PAK Package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 60V 270A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 195A I(D), 60V, 0.0024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Benefits: Advanced process technology; Ultra-low on-resistance; 175C operating temperature; Fast switching; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified | Target Applications: Braking

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFAUIRLS3036TRL
  • SP001519912