Infineon AUIRFS3004

Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRFS3004.

IHS

Datasheet11 pages9 years ago
Datasheet13 pages15 years ago

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 3.77
$ 3.77
Stock
298,802
193,396
193,396
Authorized Distributors
0
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vds)
40 V
40 V
40 V
Continuous Drain Current (ID)
195 A
195 A
195 A
Threshold Voltage
-
-
-
Rds On Max
1.75 mΩ
1.75 mΩ
1.75 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
380 W
380 W
380 W
Input Capacitance
9.2 nF
9.2 nF
9.2 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-08-16
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2024-02-29
LTD Date2024-08-31

Related Parts

International RectifierAUIRL1404STRL
Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
Mosfet IC; Transistor Type:MOSFET; Package/Case:3-TO-251; No. of Pins:3 ;RoHS Compliant: Yes
InfineonIRLR8743PBF
IRLR8743PBF N-channel MOSFET Transistor, 160 A, 30 V, 3-Pin DPAK
onsemiFDD8870
PowerTrench® MOSFET, N-Channel, 30V, 160A, 3.9mΩ
Diodes Inc.DMNH4006SK3Q-13
Trans MOSFET N-CH 40V 20A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of Infineon AUIRFS3004 provided by its distributors.

Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
Infineon SCT
Transistor MOSFET N-ch 40V 195A D2PAK
AUTOMOTIVE GRADE HEXFET POWER MOSFET Power Field-Effect Transistor, 195A I(D), 40V, 0.00175ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N-CH, 40V, 340A, D2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:195A; Drain Source Voltage Vds:40V; On Resistance Rds(on):0.0014ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:380W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:TO-263AB; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +175°C
Benefits: Advanced process technology; Ultra-low on-resistance; 175C operating temperature; Fast switching; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified | Target Applications: Brushed Motor Drive; Brushless Motor Drive

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFAUIRFS3004
  • SP001522180