Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon AUIRFR3607

Automotive Q101 75V Single N-Channel HEXFET Power MOSFET in a D-Pak Package
$ 2.52
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRFR3607.

IHS

Datasheet11 pages8 years ago
Datasheet13 pages15 years ago

RS (Formerly Allied Electronics)

CAD Models

Download Infineon AUIRFR3607 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.52
$ 0.756
$ 0.756
Stock
129,550
1,944,324
1,944,324
Authorized Distributors
2
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
DPAK
Drain to Source Voltage (Vdss)
75 V
75 V
75 V
Continuous Drain Current (ID)
56 A
56 A
56 A
Threshold Voltage
2 V
2 V
2 V
Rds On Max
9 mΩ
9 mΩ
9 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
140 W
140 W
140 W
Input Capacitance
3.07 nF
3.07 nF
3.07 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-06-22
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Single N-Channel 75 V 9 mOhm 84 nC HEXFET® Power Mosfet - TO-252-3
InfineonAUIRFR1018E
Automotive Q101 60V Single N-Channel HEXFET Power MOSFET in a D-Pak Package
InfineonAUIRFR2407
Automotive Q101 75V Single N-Channel HEXFET Power MOSFET in a D-Pak Package
Single N-Channel 60 V 0.0093 Ohms Surface Mount Power Mosfet - TO-252
Vishay N-Ch MOSFET SQ Rugged, Vds=60 V, 40 A, DPAK (TO-252), SMD, 3-Pin

Descriptions

Descriptions of Infineon AUIRFR3607 provided by its distributors.

Automotive Q101 75V Single N-Channel HEXFET Power MOSFET in a D-Pak Package
AUTOMOTIVE GRADE HEXFET POWER MOSFET Power Field-Effect Transistor, 56A I(D), 75V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET, N CH, 75V, 56A, D-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:56A; Drain Source Voltage Vds:75V; On Resistance Rds(on):0.00734ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:140W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-252AA; No. of Pins:3; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AUIRFR3607.
  • IRFAUIRFR3607