Infineon AUIRFP2907

Automotive Q101 75V Single N-Channel HEXFET Power MOSFET in a TO-247AC Package, TO247-3, RoHS
$ 3.64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRFP2907.

IHS

Datasheet12 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon AUIRFP2907 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-06-23
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

InfineonIRFP2907ZPBF
MOSFET Operating temperature: -55...175 °C Housing type: TO-247 Power dissipation: 310 W
InfineonIRFP1405PBF
Single N-Channel 55 V 5.3 mOhm 120 nC HEXFET® Power Mosfet - TO-247-3AC
InfineonAUIRFP1405
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a TO-247AC Package, TO247-3, RoHS
onsemiFDH5500
Trans MOSFET N-CH 55V 75A 3-Pin(3+Tab) TO-247 Tube
Single N-Channel 60 V 0.009 Ohms Flange Mount Power Mosfet - TO-247
Single N-Channel 60 V 0.014 Ohms Flange Mount Power Mosfet - TO-247

Descriptions

Descriptions of Infineon AUIRFP2907 provided by its distributors.

Automotive Q101 75V Single N-Channel HEXFET Power MOSFET in a TO-247AC Package, TO247-3, RoHS
Infineon SCT
Trans MOSFET N-CH 75V 209A Automotive 3-Pin(3+Tab) TO-247AC Tube
Power Field-Effect Transistor, 90A I(D), 75V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
470W(Tc) 20V 4V@ 250µA 620nC@ 10 V 1individualNChannel 75V 4.5mΩ@ 125A,10V 90A 13nF@25V TO-247AC Through hole mounting 15.87mm*5.31mm*20.7mm
Benefits: Advanced planar technology; Dynamic dV/dT rating; 175C operating temperature; Fast switching; Fully Avalanche Rated; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified
MOSFET, N CH, 75V, 90A, TO-247AC; Transistor Polarity:N Channel; Continuous Drain Current Id:90A; Drain Source Voltage Vds:75V; On Resistance Rds(on):0.0036ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:470W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-247AC; No. of Pins:3

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AUIRFP2907.
  • IRFAUIRFP2907
  • SP001516710