Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon AUIPS1051LTR

AUIPS1051L Series 1 Channel 5.5 V 250 mOhm Low Side Power Switch - SOT-223-8

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIPS1051LTR.

IHS

Datasheet16 pages13 years ago

Future Electronics

Newark

CAD Models

Download Infineon AUIPS1051LTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.224
Stock
111,870
92,352
Authorized Distributors
0
1
Number of Outputs
1
1
Max Output Current
1.3 A
1.3 A
Max Supply Voltage
28 V
28 V
Min Supply Voltage
6 V
6 V
Resistance
160 mΩ
250 MΩ
Fault Protection
Over Temperature
Over Temperature
Turn-Off Delay Time
15 µs
15 µs
Turn-On Delay Time
3 µs
3 µs
Operating Supply Voltage
-
-
Case/Package
SOP
SOP
Packaging
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-03-21
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2019-02-28
LTD Date2019-08-31

Related Parts

Diodes Inc.ZXMS6003GTA
ZXMS6003 Series 60V 0.5 Ohm N-Channel Self Protected INTELLIFETTM MOSFET-SOT-223
Diodes Inc.ZXMS6002GTA
Power Load Sw, Low Side, 1.8A, 150Deg C Rohs Compliant: Yes |Diodes Inc. ZXMS6002GTA
Diodes Inc.ZXMS6001N3TA
ZXMS6001N3 Series N-Channel 60 V 0.675 Ohm Protected INTELLIFETTM MOSFET-SOT-223
InfineonAUIPS2041LTR
Automotive Q100 Intelligent Power Switch 1 Channel Low Side Driver in a SOT-223 Package
STMicroelectronicsVNN7NV04PTR-E
VNN7NV04P Series 40 V 60 mOhm 6 A Fully Autoprotected Power Mosfet - SOT-223
Current Limit SW 1-IN 1-OUT -0.2V to 10V 0.52A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R

Descriptions

Descriptions of Infineon AUIPS1051LTR provided by its distributors.

AUIPS1051L Series 1 Channel 5.5 V 250 mOhm Low Side Power Switch - SOT-223-8
IC PWR SWITCH N-CHAN 1:1 SOT223 Power Switch/Driver 1:1 N-Channel 1.3A SOT-223
Tape & Reel (TR) AUIPS1051L Current Limiting (Fixed) Over Temperature On/Off power distribution switch 5.5V 1.3A 2W 160mOhm
IC, POWER LOAD SWITCH, 6 V, 4-SOT-223; P; IC, POWER LOAD SWITCH, 6 V, 4-SOT-223; Power Load Switch Type:Low Side; Input Voltage:6V; Current Limit:2.8A; On State Resistance:0.16ohm; Distribution Switch Case Style:SOT-223; No. of Pins:4; Thermal Protection:Yes
The AUS1051L and AUIPS1052G are Intelligent Power Switches (IPS) featuring low side MOSFETs with over-current, over-temperature, ESD protection and drain to source active clamp. The AUIPS1052G is a dual channel device while the AUIPS1051 is a single channel. These devices offer protections and the high reliability required in harsh environments. Each switch provides efficient protection by turning OFF the power MOSFET when the temperature exceeds 165C or when the drain current reaches 3A. The device restarts once the input is cycled. A serial resistance connected to the input provides the diagnostic. The avalanche capability is significantly enhanced by the active clamp and covers most inductive load demagnetizations. | Benefits: Short-circuit protection; Over-temperature protection; 12V application; Slow and fast devices; Active clamp; Low current and logic level input; ESD protection; Optimized Turn On/Off for EMI; Diagnostic on the input current | Target Applications: Port Injection

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFAUIPS1051LTR
  • SP001512770