What’s new: Find the right parts faster with our redesigned experience

Learn more

ifm Electronic IGS204

Cylindrical, Inductive Proximity Sensor, 18 mm Dia., Brass, M12, 3 Wires, Shielded
$ 67.07
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ifm Electronic IGS204.

TME

Datasheet3 pages1 year ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.36%

CAD Models

Download ifm Electronic IGS204 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

INDUCTIVE PROXIMITY SENSOR, M12 SHLD, NPB,4MM, NPN, NO,2M CAB, E2A SERIES
Proximity Sensor Inductive NO PNP 4mm 10V to 32VDC 3-Pin
Proximity Sensor Inductive NO NPN 2mm 10V to 32VDC 3-Pin
Proximity Sensor NC PNP 4mm 10V to 32V 3-Pin
Sensor; NPN; Through-Beam Sensing Mode; Photoelectric; 7 m; 10 to 30 VDC
Proximity Sensor Inductive NC NPN 4mm 10V to 32VDC 3-Pin

Descriptions

Descriptions of ifm Electronic IGS204 provided by its distributors.

Cylindrical, Inductive Proximity Sensor, 18 mm Dia., Brass, M12, 3 Wires, Shielded
INDUCTIVE SENSOR, 8 MM RANGE, M18 FLUSH, PNP-NO, 10-30 VDC, IGS SERIES
Inductive Sensor 8mm PNP, Make Contact (NO) 100mA
SENSOR PROX INDUCTIVE 8MM CYLIND
IFM efe100 IGB3008BBPKG/M/US-104-DPS - IGS204

Manufacturer Aliases

ifm Electronic has several brands around the world that distributors may use as alternate names. ifm Electronic may also be known as the following names:

  • IFM
  • ifm efector inc
  • IFM EFECTOR
  • EFECTOR
  • IFM Electronics
  • IFM EFFECTOR
  • IFM ELECTRONIC GMBH
  • IFM (IFM Electronic)
  • AIROHA TECHNOLOGY CORP