Idec XW1E-BV511M-R

Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
$ 44.49
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec XW1E-BV511M-R.

Farnell

Datasheet3 pages20 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-62.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2017-05-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
Switch Emergency Stop N.C. DPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
Switch Emergency Stop N.C. DPST Mushroom Button 3A 250VAC 250VDC 10.5N Solder Panel Mount
Carling TechnologiesL11D1EHN1-A7900-000
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 20A 12VAC 12VDC 250000Cycle
Carling TechnologiesW11D20001-AZZ00-000
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 10A 12VDC 0.4VA 250000Cycle
Carling TechnologiesL21D1S001-AZZ00-000
Switch Rocker ON None OFF DPST Quick Connect Curved Rocker 20A 12VDC 250000Cycles Automotive

Descriptions

Descriptions of Idec XW1E-BV511M-R provided by its distributors.

Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
SWITCH, EMERGENCY STOP, 1NO/1NC, 250VAC Contacts:DPST-1NO/1NC Contact Voltage AC Nom:250V Contact Voltage DC Nom:250V Contact Current Max:5A Actuator Style:Mushroom Switch Terminals:Screw Actuator Diameter:60mm IP Rating:65
Switch, Emergency Stop, 1No/1Nc, 250Vac; Contacto, Configuración:Dpst-1No, Spst-Nc; Interruptor, Operación:Pushlock Reset/Push-Pull; Contacto, Tensión Dc Nom:250V; Contacto, Tensión Ac Nom:250V; Contacto, Intensidad Max:5A; Ip:Ip65 |Idec XW1E-BV511M-R

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS