Idec XW1E-BV411M-R

Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
$ 34.9
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec XW1E-BV411M-R.

Farnell

Datasheet3 pages21 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-11.41%

Related Parts

Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
Switch Emergency Stop N.O./N.C. SPST/DPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
Emergency Stop Switch, DPST, Latched, 2A, 30VDC, Solder Terminal, Panel Mount
E-SwitchPV1F640BBG
Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount
SWITCH PUSHBUTTON SPST-NO 4A 48V
SWITCH PUSHBUTTON SPST-NO 4A 48V

Descriptions

Descriptions of Idec XW1E-BV411M-R provided by its distributors.

Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
Round Mushroom Button Switch Off-On On-Off DPST-NO/NC 22.3mm Dia 250000 Cycles 30V 125V 100000 Cycles 5A AC 2A DC Thread Mount Panel Mount
SWITCH, EMERGENCY STOP, 1NO/1NC, 250VAC Contacts:DPST-1NO/1NC; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:250V; Contact Current Max:5A; Actuator Style:Mushroom; Switch Terminals:Screw; Actuator Diameter:40mm; IP Rating:65 ;

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS