Idec XW1E-BV402M-R

Switch Emergency Stop N.C. DPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
$ 33.79
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec XW1E-BV402M-R.

Farnell

Datasheet3 pages21 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-41.53%

Related Parts

Switch Emergency Stop N.O./N.C. SPST/DPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
Switch Emergency Stop N.C. DPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
Switch Emergency Stop N.C. DPST Mushroom Button 3A 250VAC 250VDC 10.5N Solder Panel Mount
Special Switch, Momentary, 5A, 12VDC, Screw Terminal, Panel Mount
Switch Push Button N.O./N.C. DPST Round Plunger 5A 48VAC 48VDC Momentary Panel Mount Solder Lug
C&K ComponentsEP21SD1ABE
Pushbutton Switch, Dpst, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Right Angle

Descriptions

Descriptions of Idec XW1E-BV402M-R provided by its distributors.

Switch Emergency Stop N.C. DPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
PUSHBUTTON SWITCH, E-STOP,40MM PUSH-PULL BTN,2NC,22MM MNT HOLE, SCREW TERMINALS
Round Mushroom Button Switch On-Off DPST-NC 22.30mm Dia 250k Cycles 30V 125V 100k Cycles 5A AC 2A DC Thread Mount Panel Mount 40mm × 79.2mm
SWITCH, EMERGENCY STOP, 2NC, 250VAC Contacts:DPST-NC Contact Voltage AC Nom:250V Contact Voltage DC Nom:250V Contact Current Max:5A Actuator Style:Mushroom Switch Terminals:Screw Actuator Diameter:40mm IP Rating:65 Series:XW

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS