Descriptions of Idec XA1E-BV302-R provided by its distributors.
Switch Emergency Stop N.C. DPST Mushroom Button 3A 250VAC 250VDC 10.5N Solder Panel Mount
Emergency Stop Switch, DPST, Latched, 2A, 30VDC, Solder Terminal, Panel Mount
IDEC 16mm Non-Illuminated E-Stop; Red Mushroom - 29mm; Standard - Plastic; 2NC; Turn-to-Reset
Emergency stop, turn/pull release, mounting Ø 16 mm, unlit, 250 V, 2 Form B (N/C), XA1E-BV302R
IDEC XA1E-BV302R Kill Switch 250V AC 3A Self-Monitored 2 Breakers
Idec red button switch, panel mount, Latching operation, Panel opening diameter16.2mm, No indicator light, SPDT
MUSHROOM SWITCH, 29MM, 2NC, SOLDER TERMINALS
PLTR/Push-Pull Pushbutton, Red, 29mm
SWITCH ESTOP TWIST RESET 3A 125V
E-STOP SW, DPST-NC, 3A, 250VAC;
Emergency Stop Switches / E-Stop Switches Emergency-Stop 16mm PushLock-TurnReset or Push-Pull Red Mushroom 29mm 2NC
E-Stop 29mm Mshrm Red 2NC Sold
SWITCH, EMERGENCY STOP, 2NC, 250VAC Contacts:DPST-NC Contact Voltage AC Nom:250V Contact Voltage DC Nom:250V Contact Current Max:3A Actuator Style:Mushroom Switch Terminals:Solder Lug Actuator Diameter:29mm IP Rating:65