Idec XA1E-BV3U02K-R

Switch Emergency Stop N.C. DPST Mushroom Button 5A 250VAC 250VDC 10.5N Solder Panel Mount
$ 50.618
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec XA1E-BV3U02K-R.

Master Electronics

Datasheet4 pages17 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-36.36%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2009-01-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Emergency Stop N.C. DPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
Switch Emergency Stop N.C. DPST Mushroom Button 3A 250VAC 250VDC 10.5N Solder Panel Mount
Switch Emergency Stop N.C. DPST Mushroom Button 3A 250VAC 250VDC 10.5N Solder Panel Mount
Carling TechnologiesL21D1S001-AZZ00-000
Switch Rocker ON None OFF DPST Quick Connect Curved Rocker 20A 12VDC 250000Cycles Automotive
Carling TechnologiesL21D1CNN1-A7700-000
Switch Rocker ON None OFF DPST Quick Connect Curved Rocker 20A 12VAC 12VDC 250000Cycle
Honeywell2TL1-2
Toggle Switch, DPST, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded

Descriptions

Descriptions of Idec XA1E-BV3U02K-R provided by its distributors.

Switch Emergency Stop N.C. DPST Mushroom Button 5A 250VAC 250VDC 10.5N Solder Panel Mount
Emergency Stop Switches / E-Stop Switches Unibody E-Stop Non Illuminated 16mm XA Series 2NC 29mm Red Mushroom Head Solder Terminals IP40
Switch, Emergency Stop, 2Nc, 250Vac; Contact Configuration:Dpst-Nc; Switch Operation:Pushlock Turn Reset; Switch Terminals:Solder; Contact Current Max:5A; Contact Voltage Ac Nom:250V; Contact Voltage Dc Nom:250V; Ip Rating:Ip65 Rohs Compliant: Yes |Idec XA1E-BV3U02K-R

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS