Idec RH2B-ULCAC24V

Relay, Power, DPDT, 10A, 24VAC, W/indicator And Check Button, Blade Terminals
$ 14.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RH2B-ULCAC24V.

IHS

Datasheet10 pages9 years ago

Master Electronics

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-45.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

IDEC Compact Power Relay; 10A; DPDT; 24VAC; 8-Blade; LED
RELAY, POWER, DPDT, 10A, 24VAC, TOP BRACKET MOUNT, BLADE TERMINALS
Power Relay 24VAC 10A DPDT(27.5x21x42)mm Socket
Omron Omron Power relay, LY2Fseries, 24V ac_coil_voltage, switching current10A, DPDT
Power Relay, Ice Cube, Dpdt; |Omron Industrial Automation LY2-AC24
Omron Power Relay, LY2N Series, 24VAC Coil, 10A Switching, DPDT

Descriptions

Descriptions of Idec RH2B-ULCAC24V provided by its distributors.

RELAY, POWER, DPDT, 10A, 24VAC, W/INDICATOR AND CHECK BUTTON, BLADE TERMINALS
IDEC Compact Power Relay; 10A; DPDT; 24VAC; 8-Blade; LED; Test Button
Power Relay 24VAC 10A DPDT(27.5x21x42)mm Socket
POWER RELAY, DPDT, 24VAC, 10A, PLUG IN;Relay Type:Miniature; Coil Voltage VAC Nom:24V; Contact Current Max:10A; Contact Voltage AC Nom:220V; Contact Voltage DC Nom:30V; Coil Resistance:153ohm; Contacts:DPDT; Coil Type:AC ;
Relay, Dpdt, 110Vac, 30Vdc, 10A; Contact Configuration:Dpdt; Coil Voltage:24Vac; Contact Current:10A; Product Range:Rh Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:110V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Idec RH2B-ULCAC24V

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS