Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Idec CW1P-1EQ4G

Pushbutton Switches CW 22mm Black bezel PILOT Round Flush Green 24VACDC
$ 25.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec CW1P-1EQ4G.

JRH Electronics

Datasheet1 page12 years ago

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Lectro Components

Inventory History

3 month trend:
+25.84%

Supply Chain

Introduction Date2017-05-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Switch Indicators 24VAC/24VDC 11mA LED Round Screw Panel Mount with Threads
APEM1222MA
Pushbutton Switch, SPST, Momentary, 8A, 12VDC, Screw Terminal, Panel Mount-threaded
Pushbutton Switch, SPST, Momentary, 8A, 24VDC, Snap On Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, 8A, 24VDC, Snap On Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, 8A, 24VDC, Snap On Terminal, Panel Mount
Switch Push Button N.O. SPST Round Plunger 3A 250VAC 24VDC Momentary Contact Panel Mount Screw

Descriptions

Descriptions of Idec CW1P-1EQ4G provided by its distributors.

Pushbutton Switches CW 22mm Black bezel PILOT Round Flush Green 24VACDC
PILOT LIGHT, GREEN, 22MM, 24VAC/VDC; LED Colour: Green; Operating Voltage: 24V; Mounting Hole Dia: 22mm; Forward Current If: 16.5mA; Luminous Intensity: -; IP / NEMA Rating: IP65, IP66, NEMA 4X; Product Range: CW Series; SVHC: N
Pilot Light Dimensions ø x L: 28 x 2.5 mm Temperature range: -25 ... 55 °C Voltage: 24 VAC/VDC Light Type: LED Light colour: Green Material: Plastic Mounting: Flush Mounting Protection rating: IP20 (Connection Box) / IP66 (Front) Series: CW Termination type: M3.5 / Terminal Block Current: 16.5 mA Flush-mounted ø: 28 mm

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW1P-1EQ4-G
  • CW1P-1EQ4G.
  • CW1P1EQ4G