Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Idec AL6M-M14P-R

Pushbutton Switch, SPDT, Momentary, 1A, 24VDC, Solder/quick Connect Terminal, Panel Mount
$ 17.895
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AL6M-M14P-R.

IHS

Datasheet14 pages9 years ago
Datasheet14 pages18 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+82.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

IDEC Green Pushbutton Switch, Panel Mount, Momentary, 16mm Hole, Pilot Light, SPDT
SWITCH, PANEL MOUNT, LED, 2000 VAC, 8 MA @ 5 VDC +/- 5%, SPDT, GOLD-CLAD SILVER
IDEC White Pushbutton Switch, Panel Mount, Momentary, 16mm Hole, Pilot Light, SPDT
Pushbutton Switch, SPDT, Momentary, 1A, 30VDC, Solder Terminal, Panel Mount-threaded
C&K Components8121J85ZGE223
Switch, PNL-MNT, Pushbutton, SPDT, ON-MOM., Snap Action MOM. W/CAP, BEZEL, RECLED
C&K Components8125J85ZBE223
Pushbutton Switch, SPDT, On-(on), Momentary, 0.4A, 20VDC, Solder Terminal, Panel Mount

Descriptions

Descriptions of Idec AL6M-M14P-R provided by its distributors.

Pushbutton Switch, SPDT, Momentary, 1A, 24VDC, Solder/quick Connect Terminal, Panel Mount
SWITCH, PANEL MOUNT, LED, 2000 VAC, 8 MA AT 5 VDC +/- 5%, SPDT, GOLD-CLAD SILVER
Switch Pushbutton; Illuminated; 16mm; 1-NO 1-NC; Red
Idec Amber Pushbutton Switch, panel mount, Instantaneous operation, Panel opening diameter16.2mm, With indicator light, SPDT
SWITCH, INDUSTRIAL PUSHBUTTON, 18MM Contacts:SPDT Switch Operation:(ON) Contact Voltage AC Nom:240V Contact Voltage DC Nom:120V Contact Current Max:1A Actuator Style:Round Switch Terminals:Solder / Quick Connect
SWITCH, INDUSTRIAL PUSHBUTTON, 18MM; Product Range:A6 Series; Panel Cutout Diameter:16mm; Contact Configuration:SPDT; Switch Operation:Momentary; Pushbutton Actuator Style:Round; Actuator / Cap Colour:Red; Contact Curren
Switch, Industrial Pushbutton, 18Mm; Rango De Producto:Serie A6; Contacto, Configuración:Spdt; Interruptor, Operación:(Encendido); Contacto, Intensidad Max:1A; Contacto, Tensión Ac Nom:240V; Illumination Color:Rojo; Ip:Ip65 |Idec AL6M-M14P-R

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS