Idec ABD311N-R

Pushbutton, Mom, Red, 40MM Mush, 1/1 1NO/1NC Contact Blocks, Non-ill 30MM Mounting
$ 39.125
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec ABD311N-R.

Farnell

Datasheet29 pages21 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Lectro Components

Related Parts

Pushbutton Switches Pushbutton 22mm Momentary Metal Round Red 1NO-1NC Contact Screw Terminal
Pushbutton Switch, DPST, Momentary, 8A, 24VDC, Snap On Terminal, Panel Mount
Pushbutton Switch, DPST, Momentary, 8A, 24VDC, Snap On Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, 8A, 24VDC, Screw Terminal, Panel Mount

Descriptions

Descriptions of Idec ABD311N-R provided by its distributors.

PUSHBUTTON, MOM, RED, 40mm MUSH, 1/1 1NO/1NC CONTACT BLOCKS, NON-ILL 30mm MOUNTING
Switch Push Button N.O./N.C. DPST Mushroom Button 10A 440VAC 220VDC Momentary Contact Screw Panel Mount
Switch, Industrial Pushbutton, 40Mm; Switch Operation:off-(On); Contact Configuration:dpst-1No, Spst-Nc; Contact Voltage Ac Nom:600V; Contact Voltage Dc Nom:220V; Contact Current Max:10A; Switch Terminals:screw; Ip Rating:ip65 Rohs Compliant: Yes

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS