What’s new: Find the right parts faster with our redesigned experience

Learn more

Huco 724.32.3232

COUPLING, 10MM X 10MM, ALUMINIUM; Rotational Speed Max: -; Coupling Body Size: -; Torque: 9.75N-m; Overall Length:...
$ 56.16
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Huco 724.32.3232.

Newark

Datasheet2 pages24 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Hammond1590LLB
Aluminum die cast enclosure, (L x W x H) 50 x 50 x 25 mm, natural, IP54, 1590LLB
Hammond1590MMBK
Aluminum die cast enclosure, (L x W x H) 51 x 51 x 27 mm, black (RAL 9005), IP54, 1590MMBK
Hammond1590MM
Aluminum die cast enclosure, (L x W x H) 50 x 50 x 27 mm, natural, IP54, 1590MM
Bud IndustriesAU-1083-MG
Bud Industries AU-1083-MG Utility Cabinet, Gray, 4x4x2 in, AU Series
Keystone2213
STANDOFF, 1/4 HEX, FEMALE, THREADED 6-32, LENGTH 1.50, ALUM/CLEAR IRIDITE
Keystone8425
Standoff Hex M/F 6-32-THD 6.4mm-A/F 9.5mm-LG Aluminum ASTM B211 Clear Iridite

Descriptions

Descriptions of Huco 724.32.3232 provided by its distributors.

COUPLING, 10MM X 10MM, ALUMINIUM; Rotational Speed Max: -; Coupling Body Size: -; Torque: 9.75N-m; Overall Length: 44.45mm; Coupling Material: Aluminium; External Diameter: 31.75mm; Bore Size: 10mm; Product Range: -; SVHC: No SVH

Manufacturer Aliases

Huco has several brands around the world that distributors may use as alternate names. Huco may also be known as the following names:

  • Huco Engineering Industries
  • HUCO DYNATORK
  • HUCO Products