Honeywell XPC01DTC

Sensor, Pressure, Differential, Vacuum Gage, Barbed, +/- 1.0 PSI
$ 40.316
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell XPC01DTC.

Factory Futures

Datasheet4 pages14 years ago

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

HoneywellXPC01DTH
Piezoresistive Sensor, Differential, 17-19mV, Irregular, Panel Mount, Through Hole Mount
HoneywellXPC01GFSH
Board Mt. Pressure Sensors 1 psi Unamplified
Board Mount Pressure Sensors SIP, Dual Rad Barbed Differential, 3.3V

Descriptions

Descriptions of Honeywell XPC01DTC provided by its distributors.

Sensor, Pressure, Differential, Vacuum Gage, Barbed, +/- 1.0 PSI
Pressure Sensor 0V to 0.018V 0psi to 1psi Differential 4-Pin
Pressure Sensor; Operating Pressure Max:1psi; Sensor Output:Voltage; Port Style:Barbed; Pressure Measure Type:Differential/Gage; Sensor Terminals:Through Hole; Leaded Process Compatible:Yes; Linearity %:0.25% ;RoHS Compliant: Yes
PRESSURE SENSOR, SILICON, 0-1PSI; Pressure range, operating:±1.0psi; Colour:Black; Depth, external:8.1mm; Hysteresis:0.25%; Impedance, input:5kohm; Impedance, output:3kohm; Length / Height, external:28.7mm; Pitch, lead:0.5mm; Pressure, max:3.0psi; Sensor type:Pressure; Temp, op. max:85°C; Temp, op. min:-25°C; Voltage, offset:0mV; Voltage, supply:12V dc; Voltage, supply max:16V dc; Voltage, supply min:3V dc; Width, external:29.5mm; Series:XPC
The XPXL/XPX and XPCL/XPC Series sensors integrate silicon micromachined sensing technology, temperature compensation, and calibration in a complete family of low cost packages. This series offers the most cost-effective solution for design requirements. These piezoresistive pressure sensors use micromachined silicon chips mounted on a ceramic and protected with a plastic cap. Several tube arrangements with nylon housings are available for various pressure applications. On devices of 5 psi and above, the topside of the chip is protected against humidity by a Silgel coating. While the sensors are designed for use with noncorrosive, nonionic pressure media, they accommodate many gases that are used in medical applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO