Descriptions of Honeywell VF360NT provided by its distributors.
Hall Effect Sensor 20mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V Automotive 3-Pin SOT-23 T/R
Board Mount Hall Effect / Magnetic Sensors AEC-Q100, High Sens North Pole Activated
Hall Effect Sensor, -4.5mT Min, 4.5mT Max, 20mA, Rectangular, Surface Mount
HALL EFFECT SENSOR, DIGITAL, SOT-23-3;
COMMERCIAL SOLID STATE SENSOR/MAGNETICS
Hall-Effect Sensor SL - Gen II
HALL EFFECT SENSOR, DIGITAL, SOT-23-3; H; HALL EFFECT SENSOR, DIGITAL, SOT-23-3; Hall Effect Type: Latching; Output Current: 20mA; Sensor Case Style: SOT-23; No. of Pins: 3Pins; Supply Voltage Min: 3V; Supply Voltage Max: 24V; Operating Temperature Min: -40°C; Product Range: -
VF360NT Hall-effect digital position sensor IC, latching, high sensitivity, AEC-Q100 qualification, North pole activated, SOT-23, pocket tape and reel, 3000 units/reel The VF360NT, VF360ST, and VF460S High Sensitivity Latching Digital Hall-Effect Sensor ICs are small, sensitive and versatile devices that are operated by the magnetic field from a permanent magnet or an electromagnet. They are designed to respond to alternating North and South poles. The VF360NT is turned ON by a North pole, while the VF360ST and VF460S are turned ON by a South pole. This sensor IC does not use chopper stabilization on the Hall element, providing a clean output signal and a faster latch response time when compared to competitive high sensitivity Hall-effect latching sensor ICs which do use chopper stabilization. Value to Customers AEC-Q100 qualification provides enhanced reliability and quality of electronic components. Components meeting these specifications are often suitable for use in harsh automotive environments without the customer’s need for additional component-level qualification testing. Designed to provide reliable, consistent performance and a fast response time, enhancing efficiency in brushless dc motor (BLDC) applications. Designed to provide a wide supply voltage range and no chopper delay, allowing for potential use in a variety of applications. Designed to provide a clean output signal without the customer having to include additional circuitry to achieve noise suppression due to chopper stabilization. Differentiation Honeywell’s VF360NT, VF360ST, and VF460S AEC-Q100-qualified latching sensor ICs offer better performance than many competitive sensor ICs that employ chopper stabilization techniques. Response time: Honeywell's device provides a fast response time, enabling efficiency in BLDC motors. No noise generation: Honeywell's device utilizes a resistorcapacitor (RC) circuit to enable noise suppression required for chopper stabilized sensors.