Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell SX150ASMT

Sensor, Pressure, Gauge, 0 Psig to 100 Psig, SMT Package, No Port
$ 46.457
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SX150ASMT.

Factory Futures

Datasheet4 pages18 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2006-12-27
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-12-07
LTD Date2019-10-22

Related Parts

HoneywellSX150GSMT
SENSOR, PRESSURE, GAUGE, UNAMPLIFIED, 0PSIG TO 100PSIG, NO PORT, PCB TERMINATIO
HoneywellSX100GSMT
GAGE PEIZORESISTIVE PRESSURE SENSOR 0-100Psi SQUARE SURFACE MOUNT
Honeywell Piezoresistive pressure sensor, Maximum work1034kPa, Maximum overload1654kPa
NXP SemiconductorsMPXV2202DP
Pressure Sensor 29.01 PSI (200 kPa) Differential Male - 0.13" (3.17mm) Tube 0 mV ~ 40 mV (10V) 8-SMD Module
NXP SemiconductorsMPXA4250A6U
NXP MPXA4250A6U Pressure Sensor, Absolute, 20 mV/kPa, 20 kPa, 250 kPa, 4.85 V, 5.35 V
NXP SemiconductorsMPXV10GC6U
Pressure Sensor 1.45 PSI (10 kPa) Vented Gauge Male - 0.13 (3.18mm) Tube 0 mV ~"

Descriptions

Descriptions of Honeywell SX150ASMT provided by its distributors.

SENSOR, PRESSURE, GAUGE, 0 PSIG TO 100 PSIG, SMT PACKAGE, NO PORT
Pressure Sensor 0Psi to 150Psi Absolute 8-Pin CSMT
Pressure Sensor; Operating Pressure Max:150psi; Port Style:Manifold; Pressure Measure Type:Absolute; Sensor Terminals:Through Hole; Leaded Process Compatible:Yes; Linearity %:0.2%; Operating Pressure Min:0psi ;RoHS Compliant: Yes
The SX Series surface mount sensors provide the most cost effective method of measuring absolute and gage pressures in a fully packaged sensor. The unique package design allows measurement of both gage and absolute pressure and a ported package option in a true surface mount sensor. Convenient pressure rages are available to measure gage and absolute pressures for 0 psi to 1 psi to 0 psi to 150 psi. The SX series of SMT sensors feature the standard SX chip in a ceramic surface mount package. The standard version features a low profile plastic lid to better withstand high temperatures. The optional ported device offers a tube attachment port that is particularly useful in gage applications. The SX SMT series sensors are designed primarily for use with clean dry gases such as air, nitrogen, and other like gasses. They offer a 4-pin closed bridge configuration for electrical connection with additional pads provided for mechanical support. Pulsed power is recommended to achieve maximum accuracy and conserve battery power in portable applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO