Honeywell SS561AT

Hall Effect Sensor 20mA Latch 5V/9V/12V/15V/18V 4-Pin (3+Tab) SOT-89 T/R
$ 7.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SS561AT.

JRH Electronics

Datasheet11 pages8 years ago

HQonline

Honeywell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+13.05%

CAD Models

Download Honeywell SS561AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

HoneywellSS543AT
Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V 4-Pin (3+Tab) SOT-89 T/R
HoneywellSS541AT
Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V 4-Pin (3+Tab) SOT-89 T/R
HoneywellSS549AT
Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V/24V 4-Pin(3+Tab) SOT-89B T/R
HoneywellSS552MT
Sensors, Magnetic Position Sensors, PCB level Position Sensors (Miniature Plastic package)

Descriptions

Descriptions of Honeywell SS561AT provided by its distributors.

Hall Effect Sensor 20mA Latch 5V/9V/12V/15V/18V 4-Pin (3+Tab) SOT-89 T/R
Open Collector Transistor, SOT-89B, SMD, Adhesive Mount, 4.4mm × 2.4mm × 1.4mm
IC, HALL EFFECT SENSOR, SOT-89; Hall Eff; IC, HALL EFFECT SENSOR, SOT-89; Hall Effect Type:Bipolar; Output Current:20mA; Sensor Case Style:SOT-89; No. of Pins:3; Supply Voltage Range:3.8V to 30V; Operating Temperature Range:-40°C to +150°C; Leaded Process Compatible:Yes
SENSOR, HALL EFFECT, LATCHING; Current, output:20mA; Current, supply:7.5mA; Depth, external:4.17mm; Length / Height, external:4.50mm; Output configuration:Sink; Sensor type:Hall-Effect Digital Position Sensor; Speed, switching:1.5µs; Temp, op. max:150°C; Temp, op. min:-40°C; Termination Type:SMD; Time, response:1.5µs; Voltage, output max:0.4V; Voltage, supply max:30.0V dc; Voltage, supply min:3.8V dc; Width, external:2.39mm; Series:SS5
The temperature compensated Hall effect sensor consists of a quad Hall sensing element in a square integrated circuit chip, which is then encapsulated in a glass-filled thermoset molding material. The small SOT89 style package surface mounts on PC boards and flexible circuits. The integrated circuit is thermally balanced for predictable performance over specified temperature range. Built-in temperature compensation has a negative slope (operate and release points decrease as temperature increases). This slope is optimized to match the negative temperature coefficient of low cost magnets, to track their performance over temperature. Bipolar, unipolar and latching magnetics are available. Band gap regulation provides extremely stable operation over the full supply voltage range. SS500 series sensors can use existing power supply sources in most applications, and can be directly interfaced with many electronic components without buffering or compensation circuitry. NOTE: Do not wave solder this product. This process may negatively affect sensor performance and reliability, and will void Honeywell's warranty. Honeywell recommends a convection infrared reflow process with peak temperatures not to exceed 250 °C [482 °F] for 3 seconds maximum. NOTE: Interruption of power to a latching device may cause the output to change state when power is restored. If a magnetic field of sufficient strength is present, the sensor output will be in the condition dictated by the magnetic field.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS561A-T