Honeywell SS552MT

Sensors, Magnetic Position Sensors, PCB level Position Sensors (Miniature Plastic package)
$ 7.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SS552MT.

IHS

Datasheet7 pages10 years ago

Sager Electronics

Honeywell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-13.65%

CAD Models

Download Honeywell SS552MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

HoneywellSS549AT
Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V/24V 4-Pin(3+Tab) SOT-89B T/R
HoneywellSS541AT
Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V 4-Pin (3+Tab) SOT-89 T/R
HoneywellSS543AT
Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V 4-Pin (3+Tab) SOT-89 T/R
HoneywellSS561AT
Hall Effect Sensor 20mA Latch 5V/9V/12V/15V/18V 4-Pin (3+Tab) SOT-89 T/R

Descriptions

Descriptions of Honeywell SS552MT provided by its distributors.

Sensors, Magnetic Position Sensors, PCB level Position Sensors (Miniature Plastic package)
Magnetoresistive Digital Position Sensor; Hall Effect Type:Omni-Polar; Output Current:20mA; Sensor Case Style:SOT-89; No. of Pins:3; Operating Temperature Range:-40°C to +150°C; Bandwidth:100kHz; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
SENSOR, DIGITAL, MAGNETORESISTIVE; SVHC:No SVHC (20-Jun-2011); Colour:Black; No. of Pins:3; Operating Magnetic Force Max:25G; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +150°C; Output Current:20mA; Output Voltage:0.4VDC; Series:SS552MT; Supply Current:10mA; Supply Voltage DC Max:30V; Supply Voltage Max:30.0VDC; Supply Voltage Min:3.8VDC; Supply Voltage Range:3.8V DC to 30V DC; Termination Type:SMD
SS552MT is a digital position sensor in an SOT-89 style surface-mount package with omnipolar magnetic action. The sensor has magnetoresistive material integrated on silicon and encapsulated in a plastic package. The integrated circuit provides a digital output in response to very low magnetic fields. Though this signal is identical to our digital Hall-effect sensors, it can be avhieved by magnetoresistive sensors at much greater sensor-to-magnet distances.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS552M-T