Honeywell SS496B-F

Board Mount Hall Effect / Magnetic Sensors Flat TO-92, 4.5Vdc Ratiometric, PCB
$ 4.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SS496B-F.

IHS

Datasheet1 page12 years ago

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-24.86%

Supply Chain

Country of OriginMexico
Introduction Date2014-02-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HoneywellSS495B
Board Mount Hall Effect / Magnetic Sensors Flat TO-92, 4.5Vdc Ratiometric, PCB
HoneywellSS496A
±84mT 4.5V 8.7mA 10mA 10.5V Single Axis TO-92-FLAT-3 TH 4.06mm × 1.6mm × 3mm
HoneywellSS496B
Sensors, Magnetic Position Sensors, PCB level Position Sensors (Miniature Plastic package)
Allegro MicroSystemsA1302KUA-T
Hall Effect Sensor 10mA Ratiometric 5V 3-Pin Ultra Mini SIP Bulk / SENSOR LINEAR ANALOG 3SIP
Allegro MicroSystemsA1212LUA-T
Hall Effect Sensor 25mA Latch 5V/9V/12V/15V/18V Automotive 3-Pin Ultra Mini SIP Bulk
Allegro MicroSystemsA1205LUA-T
Hall Effect Sensor Bipolar 5V/9V/12V/15V/18V Automotive 3-Pin Ultra Mini SIP Bulk

Descriptions

Descriptions of Honeywell SS496B-F provided by its distributors.

Board Mount Hall Effect / Magnetic Sensors Flat TO-92, 4.5Vdc Ratiometric, PCB
Sensors, Magnetic Position Sensors, PCB level Position Sensors (Miniature Plastic package)
Hall Sensor, ±84mT 4.5V 8.7mA 10mA 10.5V Single Axis TO-92-FLAT-3 TH, Adhesive Mount 4.06mm × 1.57mm × 3mm
Hall Effect Sensor 10mA Ratiometric 5V 3-Pin Bag
Honeywell Commercial Solid State/Magnet
MINIATURE HALL-EFFECT LINEAR POSITION;
SENSOR HALL ANALOG RADIAL LEAD
SS40A-Series Low-Cost Bipolar Hall Effect sensors have a thermally balanced integrated circuit over full temperature range. The bipolar magnetics respond to alternating North and South poles. A built-in regulator provides very stable operation over 4.5 Vdc to 24 Vdc supply voltage range, and internal circuitry prevents sensor damage in case the supply voltage polarity is accidentally reversed. The SS40A Series Low-Cost Bipolar Hall-effect sensors are small, versatile digital Hall-effect devices that are operated by the magnetic field from a permanent magnet or an electromagnet. The open-collector sinking output voltage is easily interfaced with a wide variety of electronic circuits. NOTE: The integrated circuitry provides excellent temperature stability and accuracy in a robust design. These digital Hall sensors have an operating temperature range of -40 °C to 125 °C [-40 °F to 257 °F], appropriate for commercial, consumer, and industrial environments.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO