Honeywell SS451A

Hall Effect Sensor 20mA Omnipolar 3.3V/5V/9V/12V/15V/18V 3-Pin TO-92 Bag
$ 1.477
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SS451A.

IHS

Datasheet7 pages11 years ago

LKR

TME

Honeywell

element14 APAC

Inventory History

3 month trend:
-7.09%

CAD Models

Download Honeywell SS451A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

HoneywellSS461R
Board Mount Hall Effect / Magnetic Sensors TO-92 FLAT SINK 3.0 Vdc to 18.0 Vdc
HoneywellSS443R
20.5mT Trip, 4mT Release Open Collector 3V 8mA 20mA 24V TO-92-3 TH Mount 4.09mm × 1.5mm × 3mm
HoneywellSS460S
Hall Effect Sensor 20mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V Automotive 3-Pin TO-92 Bag

Descriptions

Descriptions of Honeywell SS451A provided by its distributors.

Hall Effect Sensor 20mA Omnipolar 3.3V/5V/9V/12V/15V/18V 3-Pin TO-92 Bag
SENSOR, HALL EFFECT, OMNIPOLAR, TO-92; Sensor Terminals:Through Hole; Output Voltage Min:400mV; Supply Voltage Range DC:3V to 24V; Output Configuration:Sink; Sensor Housing:SOT-23; Switching Speed:1.5µs; SVHC:No SVHC (20-Jun-2011)
Omnipolar Hall-Effect Position Sensor; Hall Effect Type:Omnipolar; Output Current:20mA; Sensor Case Style:TO-92; No. of Pins:3; Supply Voltage Range:3 to 24 VDC; Operating Temperature Range:-40°C to +150°C; Operate Point Max:135G
SS40A Series Low-Cost Bipolar Hall Effect sensors have a thermally balanced integrated circuit over full temperature range. The bipolar magnetics respond to alternating North and South poles. A built-in regulator provides very stable operation over 4.5 Vdc to 24 Vdc supply voltage range, and internal circuitry prevents sensor damage in case the supply voltage polarity is accidentally reversed. The SS40A Series Low-Cost Bipolar Hall-effect sensors are small, versatile digital Hall-effect devices that are operated by the magnetic field from a permanent magnet or an electromagnet. The open-collector sinking output voltage is easily interfaced with a wide variety of electronic circuits. NOTE: The integrated circuitry provides excellent temperature stability and accuracy in a robust design. These digital Hall sensors have an operating temperature range of -40 °C to 125 °C [-40 °F to 257 °F], appropriate for commercial, consumer, and industrial environments.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS451A.