Honeywell SS445P

Board Mount Hall Effect / Magnetic Sensors FLAT TO-92 LEADED 2.7 TO 7Vdc
$ 1.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SS445P.

JRH Electronics

Datasheet2 pages16 years ago

Farnell

Honeywell

Arrow Electronics

Master Electronics

Inventory History

3 month trend:
-1.46%

Supply Chain

Country of OriginMainland China
Introduction Date2010-07-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

HoneywellSS411P
HONEYWELL SS411P Hall Effect Sensor, Bipolar, 4 mA, TO-92, 3 Pins, 2.7 V, 7 V
HoneywellSS441R
Unipolar Hall-Effect Digital Position Sensors | MAGNETIC SWITCH UNIPOLAR TO92-3
HoneywellSS461R
Board Mount Hall Effect / Magnetic Sensors TO-92 FLAT SINK 3.0 Vdc to 18.0 Vdc

Descriptions

Descriptions of Honeywell SS445P provided by its distributors.

Board Mount Hall Effect / Magnetic Sensors FLAT TO-92 LEADED 2.7 TO 7Vdc
IC, HALL EFFECT SENSOR UNI-POLAR, TO92-3; Hall Effect Type:Unipolar; Output Current:4mA; Sensor Case Style:TO-92; No. of Pins:3; Supply Voltage Range:2.7V to 7V; Operating Temperature Range:-40°C to +150°C; Operate Point Max:280G
SS40A Series Low-Cost Bipolar Hall Effect sensors have a thermally balanced integrated circuit over full temperature range. The bipolar magnetics respond to alternating North and South poles. A built-in regulator provides very stable operation over 4.5 Vdc to 24 Vdc supply voltage range, and internal circuitry prevents sensor damage in case the supply voltage polarity is accidentally reversed. The SS40A Series Low-Cost Bipolar Hall-effect sensors are small, versatile digital Hall-effect devices that are operated by the magnetic field from a permanent magnet or an electromagnet. The open-collector sinking output voltage is easily interfaced with a wide variety of electronic circuits. NOTE: The integrated circuitry provides excellent temperature stability and accuracy in a robust design. These digital Hall sensors have an operating temperature range of -40 °C to 125 °C [-40 °F to 257 °F], appropriate for commercial, consumer, and industrial environments.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS445P.