Honeywell SM353RT

Open Collector 40mA SOT-23-3 SMD, Adhesive Mount 2.9mm × 1.6mm × 1.2mm
$ 0.983
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SM353RT.

IHS

Datasheet2 pages10 years ago

HQonline

Honeywell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.02%

Supply Chain

Country of OriginMainland China
Introduction Date2015-10-06
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-07-24
LTD Date2026-07-24

Related Parts

HoneywellSS360NT
Hall Effect Sensor 20mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V Automotive 3-Pin SOT-23 T/R
HoneywellSS360ST
Hall Effect Sensor 20mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V Automotive 3-Pin SOT-23 T/R
HoneywellSS351AT
Hall Effect Sensor 20mA Omnipolar 3.3V/5V/9V/12V/15V/18V 3-Pin SOT-23 T/R

Descriptions

Descriptions of Honeywell SM353RT provided by its distributors.

Open Collector 40mA SOT-23-3 SMD, Adhesive Mount 2.9mm × 1.6mm × 1.2mm
MAGNETORESISTIVE SENSOR, 14G, SOT-23-3; Magnetoresistive Sensor Technology: Anisotropic Magneto Resistive (AMR); Magnetoresistive Sensor Type: Omnipolar Switch; Supply Voltage Min: 3V; Supply Voltage Max: 24V; No. of Pins: 3P
Standard Power Series anisotropic magnetoresistive (AMR) sensor IC, omnipolar, very high sensitivity (14 G typ. operate, 20 G max. operate) SOT-23, 3000 units/tape and 178 mm [7 in] reel Honeywell Standard Power Series anisotropic magnetoresistive (AMR) sensor ICs are ultra-sensitive devices designed for manufacturers who need a durable and reliable speed or position sensor for large air gaps or small magnetic fields in standard power (typically 3 Vdc to 24 Vdc) applications. Unlike reed switches and other magnetic sensors, Honeywell’s solid state design offers ultra-high sensitivity of 11 G max., making it the highest sensitivity sensor in its class for standard powered applications. The Magnetoresistive Sensor ICs, Standard Power Series, respond to either a North or South pole applied in a direction parallel to the sensor. They do not require the magnet polarity to be identified, simplifying installation and potentially reducing system cost.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO