Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell SM353LT

Digital Switch Omnipolar Switch Push-Pull Magnetoresistive SOT-23
$ 0.687
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SM353LT.

Farnell

Datasheet8 pages11 years ago
Datasheet7 pages12 years ago

LKR

Honeywell

TME

Newark

Inventory History

3 month trend:
-0.38%

CAD Models

Download Honeywell SM353LT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2014-05-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HoneywellSM351LT
Digital Switch Omnipolar Switch Push-Pull Magnetoresistive SOT-23
HoneywellSL353LT
Board Mount Hall Effect / Magnetic Sensors Micro omni dig hall eff sens IC LWDcycle
HoneywellSL353HT
Hall Effect Sensor, 0.5mT Min, 11mT Max, 0.25-2.65V, Rectangular, Surface Mount
Texas InstrumentsLM61BIM3/NOPB
±3°C analog output temperature sensor with 10mV/°C gain & TO-92 option 3-SOT-23 -25 to 85
Texas InstrumentsLM61CIM3/NOPB
±3°C analog output temperature sensor with 10mV/°C gain & TO-92 option 3-SOT-23 -30 to 100
Texas InstrumentsLM45CIM3/NOPB
±3°C analog output temperature sensor, with 10mV/°C gain 3-SOT-23 -20 to 100

Descriptions

Descriptions of Honeywell SM353LT provided by its distributors.

Digital Switch Omnipolar Switch Push-Pull Magnetoresistive SOT-23
HALL EFFECT SENSOR, NANOPOWER, SOT-23-3; Magnetoresistive Sensor Technology:Anisotropic Magneto Resistive (AMR); Magnetoresistive Sensor Type:Omnipolar Switch; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; No. of Pi
Nanopower Series anisotropic magnetoresistive (AMR) sensor IC, omnipolar, high sensitivity (14 G typ.), SOT-23, 3000 units/tape and 178 mm [7 in] reel Honeywell’s Nanopower Series anisotropic magnetoresistive (AMR) sensor ICs are ultra-sensitive devices designed to accommodate a wide range of applications with large air gaps, small magnetic fields and low power requirements. The sensor ICs respond to either a North or South pole applied in a direction parallel to the sensor. They do not require the magnet polarity to be identified, simplifying installation and potentially reducing system cost. These sensor ICs use a very low average current consumption and a push-pull output which does not require a pull-up resistor. The sensor ICs can operate from a supply voltage as low as 1.65 V, promoting energy efficiency. SM353LT: For applications requiring ultra high magnetic sensitivity (14 Gauss typical operate, 20 Gauss maximum operate) and a very low current draw (310 nA typical).

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM353LT.