Honeywell SCX100ANC

Board Mount Pressure Sensors Absol, Unamp, 100 psi 6pinSIP, StraightPort
$ 107.844
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SCX100ANC.

JRH Electronics

Datasheet4 pages22 years ago

IHS

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2012-12-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

HoneywellSCX100DNC
DIFFERENTIAL PEIZORESISTIVE PRESSURE SENSOR 0-100Psi 0-100mV RECTANGULAR THROUGH HOLE MOUNT
NXP SemiconductorsMPX5700ASX
ABSOLUTE PEIZORESISTIVE PRESSURE SENSOR 2.18-101.5Psi 2.50% 0.20-4.70V THROUGH HOLE MOUNT
NXP SemiconductorsMPX5500DP
NXP MPX5500DP.. Pressure Sensor, Differential, 9 mV/kPa, 0 kPa, 500 kPa, 4.75 V, 5.25 V
NXP SemiconductorsMPX5700AP
NXP MPX5700AP Pressure Sensor, Absolute, 6.4 mV/kPa, 15 kPa, 700 kPa, 4.75 V, 5.25 V

Descriptions

Descriptions of Honeywell SCX100ANC provided by its distributors.

Board Mount Pressure Sensors Absol,Unamp,100 psi 6pinSIP,StraightPort
Pressure Sensor 0psi to 100psi Absolute 6-Pin
Sensors, Pressure Transducers, Piezoresistive Silicon
absolute Analog 0psi~100psi 20V ±1% SIP-6 Through hole mounting
Honeywell JZ SILICON PRESSURE PRODUCTS
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
SCX Series, Absolute; 0 psi to 100 psi Operating Pressure, Temperature Compensated, Straight Port The SCX series sensors provide a very cost-effective solution for pressure applications that require operation over wide temperature range. These internally calibrated and temperature compensated sensors were specifically designed to provide an accurate and stable output over a 0 °C to 70 °C [32 °F to 158 °F] temperature range. This series is intended for use with non-corrosive, non-ionic working fluids such as air, dry gases and the Like. Devices are available to measure absolute, differential and gage pressures from 1 psi (SCX01) up to 150 psi (SCX150). The Absolute (A in model number) devices have an internal vacuum reference and an output voltage proportional to absolute pressure. The Differential (D in model number) devices allow application of pressure to either side of the pressure-sensing diaphragm and can be used for gage or differential measurements. The SCX series devices feature an integrated circuit (IC) sensor element and laser trimmed thick film ceramic housed in a compact solvent resistant case. This package provides excellent corrosion resistance and provides isolation to external packaging stresses. The package has convenient mounting holes and pressure ports for ease of use with standard plastic tubing for pressure connection. If the application requires extended temperature range operation, beyond 0 °C to 70 °C [32 °F to 158 °F], two pins which provide an output voltage proportional to temperature are available for use with external circuitry. The 100 µS response time makes this series an excellent choice for computer peripherals and pneumatic control applications. The output of the bridge is ratio metric to the supply voltage. Operation from any dc supply voltage up to 20 Vdc is acceptable.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO