Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPXA4115AP

Pressure Sensor 2.18 PSI ~ 22.48 PSI (15 kPa ~ 155 kPa) Absolute Male - 0.13" (3.17mm) Tube 0.2 V ~ 4.8 V 8-SMD Module
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPXA4115AP.

IHS

Datasheet14 pages18 years ago

NXP Semiconductors

Newark

Future Electronics

Freescale Semiconductor

Inventory History

3 month trend:
-100%

CAD Models

Download NXP Semiconductors MPXA4115AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-02-03
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2021-05-15
LTD Date2021-11-15

Related Parts

NXP SemiconductorsMPXAZ4115A6U
Pressure Sensor 2.18 PSI ~ 16.68 PSI (15 kPa ~ 115 kPa) Absolute0.2 V ~ 4.8 V 8-SMD Module
NXP SemiconductorsMPXAZ4115A6T1
Pressure Sensor 2.18 PSI ~ 16.68 PSI (15 kPa ~ 115 kPa) Absolute0.2 V ~ 4.8 V 8-SMD Module
NXP SemiconductorsMPXA6115AC6T1
Pressure Sensor, Absolute, 15 kPa, 115 kPa, 4.75 V, 5.25 V, SOP

Descriptions

Descriptions of NXP Semiconductors MPXA4115AP provided by its distributors.

Pressure Sensor 2.18 PSI ~ 22.48 PSI (15 kPa ~ 155 kPa) Absolute Male - 0.13" (3.17mm) Tube 0.2 V ~ 4.8 V 8-SMD Module
Pressure Sensor 0.2V to 4.8V 15KPa to 115KPa Absolute 8-Pin SMT Tray
Piezoresistive Sensor, Absolute, 2.2Psi Min, 16.7Psi Max, 1.5%, 0.20-4.80V, Square, Surface Mount
Sensors - Pressure SOP SIDE PORT
SENSOR 16.68PSIA 0.13" 4.8V 8SOP
Pressure Type:absolute; Sensitivity, V/p:46Mv/kpa; Operating Pressure Min:15Kpa; Operating Pressure Max:115Kpa; Supply Voltage Min:4.85V; Supply Voltage Max:5.35V; Sensor Case Style:sop; No. Of Pins:8Pins; Product Range:-; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPXA4115AP.