What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell NGCMB10AX01A1B

Limit Switch, Spst-No/Spst-Nc, 6A/120Vac; |Honeywell NGCMB10AX01A1B

$ 50.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell NGCMB10AX01A1B.

IHS

Datasheet8 pages10 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-9.97%

Alternate Parts

Price @ 1000
$ 50.3
$ 53.395
Stock
26,683
8,704
Authorized Distributors
6
6
Throw Configuration
SPDT
SPDT
Termination
-
Cable
Current Rating
10 A
10 A
Voltage Rating (DC)
-
-
Mechanical Life
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

HoneywellV7-7B17D8-201
Switch, Miniature, Basic, SPDT, Roller Lever, 0.81 Inches, QC 0.187 Inches
HoneywellV7-1B17D8
Switch Snap Action SPDT Plunger Quick Connect 11A 277VAC 250VDC 1.47N Screw Mount
HoneywellV7-1B17D8-048
Switch Snap Action SPDT Lever Quick Connect 11A 277VAC 250VDC 0.49N Screw Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger Screw 11A 250VAC 250VDC 1.96N Screw Mount
Switch Snap Action N.O./N.C. SPDT Flat Lever Quick Connect 10.1A 250VAC 250VDC 372.85VA 0.8N Screw Mount
C&K ComponentsTFECK6ST1640C
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 11A 277VAC 250VDC 0.69N Screw Mount

Descriptions

Descriptions of Honeywell NGCMB10AX01A1B provided by its distributors.

Limit Switch, Spst-No/Spst-Nc, 6A/120Vac; |Honeywell NGCMB10AX01A1B
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Screw Mount 6A 240VAC 250VDC Rotary Cable
LIMIT SWITCH, METAL, 1M CABLE, 1NC 1NO, SIDE ROTARY, STD LEVER, SS 18MM ROLLER
Switch Limit; Compact; SPDT 1NO 1NC; 6A AC 550mA DC
Off-Mom,On-Mom DPST-NO/NC 2.534gfm 65° 5000000Cycles 500000Cycles 10A 25° SPDT wire mounting,base mount 30mm(Length)*36mm(height)

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO