Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell JS-151

Switch Access Auxiliary Roller Lever Actuator Snap Action Switch
$ 41.488

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell JS-151.

Farnell

Datasheet1 page0 years ago

Sager Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+4.17%

Supply Chain

Country of OriginMexico
Introduction Date2000-07-29

Related Parts

HoneywellLSZ52B
HONEYWELL MICRO SWITCH LSZ52B Roller Lever Arm,1.5 to 3.5 In Arm L
HoneywellLSZ52D
Actuator, roller lever, Ø 19 mm, (W) 6.35 mm, for Limit switch, LSZ52D
HoneywellLSZ51B
Honeywell lever, Limit switch operating head, Used forHDLS series
C&K Components472800202
ACCESSORY, LOCK WASHER, FITS 3/8 THREAD,.600 DIAM, A SERIES, STEEL, NICKEL PLATED
C&K Components445400746
ACCESSORY, FRAME/BEZEL FOR J37 ACTUATOR,7000 SERIES, SPRING STEEL, BLACK ENAMEL
APEMA466
Switch Access Lockwasher

Descriptions

Descriptions of Honeywell JS-151 provided by its distributors.

Switch Access Auxiliary Roller Lever Actuator Snap Action Switch
Switch Actuator; Actuator Style:Top Plunger; Features:Roller Leaf; Leaded Process Compatible:No; No. of Switch Positions:3; Operating Force Max:9ozf; Over Travel:7.62mm; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes
ACTUATOR, 9OZF, ZX SERIES SWITCH; For Us; ACTUATOR, 9OZF, ZX SERIES SWITCH; For Use With:Honeywell HM Series Micro Switches; Operating Force Max:9ozf; Differential Travel Max:0.762mm; Over Travel Min:0.762mm; Actuator Style:Top Plunger; Features:Roller Leaf

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • JS151